Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| 74ALVC164245DGG | 16-bit dual supply translating transceiver, 3-state Package: TSSOP(48), Brand: NXP, Origin: Genuine 16-bit dual supply translating transceiver; 3-state
High-performance, low-power, low-voltage, Si-gate CMOS device
Plastic shrink small outline package; 48 leads; body width 6.1 mmUpdate: 15/05/2024 - 11:53 AM | Call | In stock: 50 pcs |
| SN74LV07ADR | HEX Buffers/Drivers Non-Inverting With Open-Drain Outputs Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Number of Elements: 6
Voltage - Supply: 2 V ~ 5.5 VUpdate: 13/01/2018 - 04:58 PM | Q.ty | Unit price | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 300 | 8,500 | 500 | 8,000 |
| In stock: 460 pcs |
| SN74LVC1G240DBVR | IC INVERTER 1-INPUT SOT23-5 Package: SOT23(5), Brand: Texas Instruments , Origin: Genuine Logic Type: Inverter, Buffer
Features: 3-State
Number of Circuits:1
Number of Inputs: 1
Voltage - Supply: 1.65 V ~ 5.5 V
Logic Level - Low: 0.7 V ~ 0.8 V
Logic Level - High: 1.7 V ~ 2 VUpdate: 12/03/2021 - 04:33 PM | Q.ty | Unit price | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 500 | 5,000 | 1000 | 4,600 |
| In stock: 380 pcs |
| SN74LV123APW | Monostable Multivibrator 13ns 16-TSSOP Package: TSSOP(16), Brand: Texas Instruments , Origin: Genuine Monostable Multivibrator 13ns 16-TSSOP
Voltage - Supply: 2V ~ 5,5V
Current - Output High, Low: 12mA, 12mAUpdate: 04/06/2020 - 02:31 PM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,000 | 50 | 6,500 | 100 | 6,000 |
| In stock: 40 pcs |
| 74HC32D | Quad. 2-input OR Gates 14-SOIC Package: SOIC(14), Brand: NXP, Origin: Genuine Logic Type: OR Gate
Number of Circuits: 4
Number of Inputs: 2
Voltage - Supply: 2 V ~ 6 VUpdate: 18/12/2023 - 03:43 PM | Q.ty | Unit price | 1 | 3,000 | 50 | 2,850 | 100 | 2,700 | 250 | 2,550 | 500 | 2,400 |
| In stock: 1000 pcs |
| SN74LVC1G14DBVR | Single Schmitt-Trigger Inverter SOT-23-5 Package: SOT23(5), Brand: Texas Instruments , Origin: Genuine Update: 12/03/2024 - 11:36 AM | Q.ty | Unit price | 1 | 4,000 | 25 | 3,850 | 100 | 3,700 | 500 | 3,550 | 1000 | 3,400 |
| In stock: 422 pcs |
| 74HCT1G125GW | One non-inverting buffer/line driver with 3-state output Package: TSSOP(5), Brand: NXP, Origin: Genuine Update: 18/10/2021 - 03:54 PM | Q.ty | Unit price | 1 | 8,000 | 50 | 7,900 | 100 | 7,800 | 500 | 7,700 |
| In stock: 495 pcs |
| 74LVC1T45DBVR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs Package: SOT23(6), Brand: Texas Instruments , Origin: Genuine Update: 18/10/2021 - 03:39 PM | Q.ty | Unit price | 1 | 16,000 | 50 | 15,500 | 100 | 15,000 |
| In stock: 481 pcs |
| 74ALVC164245DL | 16-bit dual supply translating transceiver, 3-state Package: TSSOP(48), Brand: NXP, Origin: Genuine
Update: 15/05/2024 - 11:55 AM | Q.ty | Unit price | 1 | 28,000 | 25 | 26,600 | 100 | 25,200 | 300 | 23,800 | 500 | 22,400 |
| In stock: 107 pcs |
| 74LV125PW | Quad buffer/line driver, 3-state Package: TSSOP(14), Brand: Philips, Origin: Genuine Update: 11/05/2024 - 04:46 PM | Q.ty | Unit price | 1 | 15,000 | 50 | 14,800 | 100 | 14,600 |
| In stock: 6 pcs |
| SN74LVC244ADWR | Octal Buffer/Driver With 3-State Output Package: SOIC(20), Brand: Texas Instruments , Origin: Genuine
Update: 02/11/2018 - 01:04 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| In stock: 545 pcs |
| SN74HC540D | Octal Buffers And Line Drivers With 3-State Outputs Package: SOIC(20), Brand: Texas Instruments , Origin: Genuine Buffer, Inverting 1 Element 8 Bit per Element 3-State Output
20-pin SOIC package
Update: 23/08/2019 - 01:04 PM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,500 | 50 | 8,000 | 100 | 7,500 | 500 | 7,000 |
| In stock: 299 pcs |
| 74LVC244AD | Octal Buffer/Driver With 3-State Output Package: SOIC(20), Brand: NXP, Origin: Genuine Octal buffer/line driver with 5 V tolerant inputs/outputs (3-state)
20-pin SOIC packageUpdate: 22/07/2017 - 01:42 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| In stock: 0 (out of stock) |
| 74HCT14D | High-speed Si-gate CMOS Hex inverting Schmitt trigger Package: SOIC(14), Brand: NXP, Origin: Genuine Update: 18/10/2021 - 04:07 PM | Q.ty | Unit price | 1 | 5,000 | 25 | 4,900 | 100 | 4,800 | 300 | 4,700 | 500 | 4,600 |
| In stock: 981 pcs |
| 74AC74SC | Dual D-Type Positive Edge-Triggered Flip-Flop Package: SOIC(14), Brand: Fairchild, Origin: Genuine Dual D-Type Positive Edge-Triggered Flip-Flop
14-pin SOIC packageUpdate: 28/06/2022 - 10:00 AM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,600 | 100 | 8,100 | 300 | 7,700 | 500 | 7,200 |
| In stock: 342 pcs |
| 74HC00D | Quad 2-input NAND gate (SOIC14) Package: SOIC(14), Brand: NXP, Origin: Genuine Update: 02/11/2021 - 08:52 AM | Q.ty | Unit price | 1 | 3,500 | 50 | 3,400 | 100 | 3,300 | 500 | 3,100 |
| In stock: 490 pcs |