Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 297809
 
Filter by Manufacturer
Search
92 results found in keyword
 Filter:
Part No.DescriptionPricing (VNĐ)Add to card
93LC46B-I/SN
851
93LC46B-I/SN SOIC8
Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C
Q.tyUnit price
1 5,000
10 4,800
25 4,500
50 4,300
100 4,000
In stock: 112


dsPIC33FJ64GP802-ISP
1347
DSC 16BIT 64KB FLASH DIP-28
40 MIPs, 21 I/O, 64 KB Flash, 16K RAM
A/D 10x10b/12b, D/A 4x16b
CAN, I²C, IrDA, LIN, SPI, UART / USART
AC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C
Q.tyUnit price
1 120,000
10 116,500
25 111,500
50 108,000
100 105,500
0 (out of stock)


ENC28J60-I/SP
214
Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller
Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic
Q.tyUnit price
1 70,000
10 68,000
25 66,000
50 64,000
100 62,000
In stock: 192


MCP41010-I/P
445
MCP41010-I/P
Single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface
Q.tyUnit price
1 52,000
10 51,000
25 50,000
50 49,000
100 48,000
0 (out of stock)


MCP4921-E/SN
2128
MCP4921-E/SN
12-Bit Voltage Output D/A Converter w/ SPI
SPI Interface 
Single Channel Voltage Output

Operating Current 175 µA (typ)
2.7V to 5.5V Operation ...
 
Q.tyUnit price
1 70,000
25 69,000
50 68,000
In stock: 181


PIC18F2550-I/SP
189
MCU 8BIT 32KB FLASH DIP-28
 
Q.tyUnit price
1 195,000
25 193,000
50 190,000
In stock: 141


PIC16F54-I/P
1076
MCU 8BIT 768B FLASH DIP-18
 
Q.tyUnit price
1 25,000
50 24,000
100 23,000
In stock: 295


PIC12F629-I/SN
2129
MCU CMOS FLASH-BASE 8BIT 8-SOIC
Speed: 20MHz; Number of I /O 5; POR, WDT
Flash: 1.75KB (1K x 14); EEPROM: 128 x 8; RAM: 64 x 8
VCC: 2 V ~ 5.5 V; Oscillator Type Internal
Q.tyUnit price
1 33,000
25 32,000
50 31,000
100 30,000
In stock: 177


MCP3204-CI/P
588
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR
 
Q.tyUnit price
1 65,000
25 64,000
50 63,000
In stock: 26


MCP1541T-I/TT
744
4.096V ±1% Precision Voltage Reference
 
Q.tyUnit price
1 30,000
25 29,500
50 29,000
In stock: 102



You are in page 3 / 10 (Total 92 Items )