92 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
93LC46B-I/SN | 93LC46B-I/SN SOIC8 Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C | Q.ty | Unit price | 1 | 5,000 | 10 | 4,800 | 25 | 4,500 | 50 | 4,300 | 100 | 4,000 |
| In stock: 112
|
dsPIC33FJ64GP802-ISP | DSC 16BIT 64KB FLASH DIP-28 40 MIPs, 21 I/O, 64 KB Flash, 16K RAM
A/D 10x10b/12b, D/A 4x16b
CAN, I²C, IrDA, LIN, SPI, UART / USART
AC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | Q.ty | Unit price | 1 | 120,000 | 10 | 116,500 | 25 | 111,500 | 50 | 108,000 | 100 | 105,500 |
| 0 (out of stock)
|
ENC28J60-I/SP | Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller Stand-Alone Ethernet contoller with SPI Interface
- IEEE 802.3 compatible Ethernet controller
- Integrated MAC and 10BASE-T PHY
- Receiver and collision squelch circuit
- Supports one 10BASE-T port with automatic
| Q.ty | Unit price | 1 | 70,000 | 10 | 68,000 | 25 | 66,000 | 50 | 64,000 | 100 | 62,000 |
| In stock: 192
|
MCP41010-I/P | MCP41010-I/P
Single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface | Q.ty | Unit price | 1 | 52,000 | 10 | 51,000 | 25 | 50,000 | 50 | 49,000 | 100 | 48,000 |
| 0 (out of stock)
|
MCP4921-E/SN | MCP4921-E/SN 12-Bit Voltage Output D/A Converter w/ SPI
SPI Interface
Single Channel Voltage Output
Operating Current 175 µA (typ)
2.7V to 5.5V Operation ... | Q.ty | Unit price | 1 | 70,000 | 25 | 69,000 | 50 | 68,000 |
| In stock: 181
|
PIC18F2550-I/SP | MCU 8BIT 32KB FLASH DIP-28 | Q.ty | Unit price | 1 | 195,000 | 25 | 193,000 | 50 | 190,000 |
| In stock: 141
|
PIC16F54-I/P | MCU 8BIT 768B FLASH DIP-18 | Q.ty | Unit price | 1 | 25,000 | 50 | 24,000 | 100 | 23,000 |
| In stock: 295
|
PIC12F629-I/SN | MCU CMOS FLASH-BASE 8BIT 8-SOIC Speed: 20MHz; Number of I /O 5; POR, WDT
Flash: 1.75KB (1K x 14); EEPROM: 128 x 8; RAM: 64 x 8
VCC: 2 V ~ 5.5 V; Oscillator Type Internal | Q.ty | Unit price | 1 | 33,000 | 25 | 32,000 | 50 | 31,000 | 100 | 30,000 |
| In stock: 177
|
MCP3204-CI/P | 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR | Q.ty | Unit price | 1 | 65,000 | 25 | 64,000 | 50 | 63,000 |
| In stock: 26
|
MCP1541T-I/TT | 4.096V ±1% Precision Voltage Reference | Q.ty | Unit price | 1 | 30,000 | 25 | 29,500 | 50 | 29,000 |
| In stock: 102
|
You are in page 3 / 10 (Total 92 Items ) |
|