87 results found in keyword
Filter:
Part No. | Description | Pricing (USD) | Add to card |
STM32F205RCT6 | MCU ARM® Cortex®-M3 STM32F2, IC 32-Bit Single-Core 120MHz 256KB FLASH 64-LQFP ARM® Cortex™-M3, 120 MHz
Up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces and camera
Connectivity: CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Data Converters: A/D 16x12b; D/A 2x12b
Voltage - Supply (Vcc/Vdd): 1.8V ~ 3.6V
| Call | In stock: 10
|
VNH3SP30TR-E | Motor Driver Power MOSFET Parallel, PWM Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Driver - Fully Integrated, Control and Power Stage | Q.ty | Unit price | 1 | 11.25 | 10 | 10.91 | 25 | 10.58 | 50 | 10.24 | 100 | 9.90 |
| In stock: 1
|
ST25R3911B-AQFT | NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT - NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT
- ISO 18092 (NFCIP-1) Active P2P
- ISO14443A, ISO14443B, ISO15693 and FeliCa™
- Supports VHBR (3.4 Mbit/s PICC to PCD framing, 6.8 Mbit/s AFE and PCD to PICC framing)
- Up to 1.4 W in case of differential output
- Wide supply voltage range from 2.4 V to 5.5 V | Q.ty | Unit price | 1 | 2.40 | 25 | 2.35 | 50 | 2.30 |
| In stock: 10
|
BD681 | NPN Darlington Transistor, 4A/100V, TO-126(3) Transistor Type: NPN - Darlington
Current - Collector (Ic) (Max): 4A
Voltage - Collector Emitter Breakdown (Max): 100V
Vce Saturation (Max) @ Ib, Ic: 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max): 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce: 750 @ 1.5A, 3V
Power - Max: 40W | Q.ty | Unit price | 1 | 0.35 | 100 | 0.33 | 250 | 0.32 | 500 | 0.30 | 1000 | 0.28 |
| 0 (out of stock)
|
CR95HF-VMD5T | RFID Reader/Transponder IC 13.56MHz | Q.ty | Unit price | 1 | 3.00 | 25 | 2.95 | 50 | 2.90 | 100 | 2.85 |
| In stock: 120
|
NUCLEO-F401RE | STM32 Nucleo-64 development board with STM32F401RE MCU STM32 Nucleo-64 development board with STM32F401RE MCU, supports Arduino and ST morpho connectivity
The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. | Q.ty | Unit price | 1 | 34.75 | 5 | 34.25 |
| In stock: 4
|
BTA12-600BRG | TRIAC Standard 600V 12A | Q.ty | Unit price | 1 | 0.55 | 25 | 0.53 | 100 | 0.50 |
| In stock: 200
|
BTA16-600BRG | TRIAC Standard 600V 16A | Q.ty | Unit price | 1 | 0.90 | 25 | 0.85 | 100 | 0.80 |
| In stock: 39
|
BTA41-600B | TRIAC Standard 600V 40A | Q.ty | Unit price | 1 | 2.40 | 25 | 2.35 | 50 | 2.30 | 100 | 2.25 |
| In stock: 100
|
BTA16-800BRG | TRIAC Standard 800V 16A Voltage - Off State: 800V
Current - On State (It (RMS)) (Max): 16A
Voltage - Gate Trigger (Vgt) (Max) :1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 160A, 168A
Current - Gate Trigger (Igt) (Max): 50mA
Current - Hold (Ih) (Max): 50mA | Q.ty | Unit price | 1 | 1.05 | 25 | 1.00 | 100 | 0.95 | 250 | 0.90 |
| In stock: 150
|
You are in page 3 / 9 (Total 87 Items ) |
|