Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 14
Total accessing: 286463
 
Filter by Manufacturer
Search
87 results found in keyword
 Filter:
Part No.DescriptionPricing (USD)Add to card
STM32F205RCT6
2514
MCU ARM® Cortex®-M3 STM32F2, IC 32-Bit Single-Core 120MHz 256KB FLASH 64-LQFP
ARM® Cortex™-M3, 120 MHz
Up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces and camera
Connectivity: CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Data Converters: A/D 16x12b; D/A 2x12b
Voltage - Supply (Vcc/Vdd): 1.8V ~ 3.6V
Call
In stock: 10


VNH3SP30TR-E
2052
Motor Driver Power MOSFET Parallel, PWM
Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30
Driver - Fully Integrated, Control and Power Stage
Q.tyUnit price
1 11.25
10 10.91
25 10.58
50 10.24
100 9.90
In stock: 1


ST25R3911B-AQFT
2488
NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT
- NFC/RFID Tags & Transponders High performance HF reader / NFC initiator 1.4 W supporting VHBR and AAT
- ISO 18092 (NFCIP-1) Active P2P
- ISO14443A, ISO14443B, ISO15693 and FeliCa™
- Supports VHBR (3.4 Mbit/s PICC to PCD framing, 6.8 Mbit/s AFE and PCD to PICC framing)
- Up to 1.4 W in case of differential output
- Wide supply voltage range from 2.4 V to 5.5 V
Q.tyUnit price
1 2.40
25 2.35
50 2.30
In stock: 10


BD681
1802
NPN Darlington Transistor, 4A/100V, TO-126(3)
Transistor Type: NPN - Darlington
Current - Collector (Ic) (Max): 4A
Voltage - Collector Emitter Breakdown (Max): 100V
Vce Saturation (Max) @ Ib, Ic: 2.5V @ 30mA, 1.5A
Current - Collector Cutoff (Max): 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce: 750 @ 1.5A, 3V
Power - Max: 40W
Q.tyUnit price
1 0.35
100 0.33
250 0.32
500 0.30
1000 0.28
0 (out of stock)


CR95HF-VMD5T
2050
RFID Reader/Transponder IC 13.56MHz
 
Q.tyUnit price
1 3.00
25 2.95
50 2.90
100 2.85
In stock: 120


NUCLEO-F401RE
2398
STM32 Nucleo-64 development board with STM32F401RE MCU
STM32 Nucleo-64 development board with STM32F401RE MCU, supports Arduino and ST morpho connectivity
The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
Q.tyUnit price
1 34.75
5 34.25
In stock: 4


BTA12-600BRG
1569
TRIAC Standard 600V 12A
 
Q.tyUnit price
1 0.55
25 0.53
100 0.50
In stock: 200


BTA16-600BRG
2036
TRIAC Standard 600V 16A
 
Q.tyUnit price
1 0.90
25 0.85
100 0.80
In stock: 39


BTA41-600B
1149
TRIAC Standard 600V 40A
 
Q.tyUnit price
1 2.40
25 2.35
50 2.30
100 2.25
In stock: 100


BTA16-800BRG
2209
TRIAC Standard 800V 16A
Voltage - Off State: 800V
Current - On State (It (RMS)) (Max): 16A
Voltage - Gate Trigger (Vgt) (Max) :1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 160A, 168A
Current - Gate Trigger (Igt) (Max): 50mA
Current - Hold (Ih) (Max): 50mA
Q.tyUnit price
1 1.05
25 1.00
100 0.95
250 0.90
In stock: 150



You are in page 3 / 9 (Total 87 Items )