92 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
MCP23017-E/SP | MCP23017-E/SP 16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes | Q.ty | Unit price | 1 | 30,000 | 10 | 28,000 | 50 | 26,000 |
| 0 (out of stock)
|
PIC24FJ64GA004-I/PT | MCU 16BIT 64KB FLASH TQFP-44 | 250,000 | In stock: 69
|
PIC16F1823-I/SL | MCU 8BIT 3.5KB FLASH SOIC-14 | Q.ty | Unit price | 1 | 35,000 | 25 | 34,500 | 50 | 34,000 | 100 | 33,500 |
| In stock: 200
|
PIC16F1825-I/ST | MCU 8BIT 32MHz 14KB FLASH TSSOP-14 Program Memory Size: 14KB (8K x 14)
EEPROM: 256 x 8, RAM: 256 x 8
Data Converters: A/D 8x10b
VCC: 1.8 V ~ 5.5 V | Q.ty | Unit price | 1 | 35,000 | 25 | 34,500 | 50 | 34,000 | 100 | 33,500 |
| In stock: 212
|
PIC12F629-I/P | MCU CMOS FLASH-BASE 8BIT 8DIP | Q.ty | Unit price | 1 | 33,000 | 25 | 32,000 | 50 | 31,000 | 100 | 30,000 |
| In stock: 45
|
PIC24FJ256GB106-I/PT | MCU FLASH 256K TQFP-64 | 320,000 | In stock: 27
|
MCP601T-I/OT | Rail-to-Rail output swing Unity gain stable | Q.ty | Unit price | 1 | 19,000 | 25 | 18,500 | 100 | 18,000 | 500 | 17,500 |
| In stock: 286
|
MCP1525T-I/TT | 2.5V ±1% Precision Voltage Reference
Precision Voltage Reference
Output Voltages: 2.5V
Initial Accuracy: ±1% (max.) | Q.ty | Unit price | 1 | 15,000 | 25 | 14,500 | 50 | 14,000 | 100 | 13,500 |
| In stock: 228
|
TCN75-3.3MOA | 3V3 2-Wire Serial Temperature Sensor & Thermal Monitor Solid-State Temperature Sensing:0.5°C Accuracy (Typ.)
Operates from -55°C to +125°C
Operating Supply Range: 2.7V to 5.5V
Programmable Trip Point and Hysteresis withPower-up Defaults | Q.ty | Unit price | 1 | 25,000 | 10 | 24,000 | 25 | 22,000 | 100 | 21,000 | 500 | 19,000 |
| In stock: 141
|
MCP73832T-2ACI/OT | 4.2V Battery Charge Management Controllers | Q.ty | Unit price | 1 | 15,000 | 25 | 14,500 | 50 | 14,000 | 100 | 13,500 |
| In stock: 229
|
You are in page 2 / 10 (Total 92 Items ) |
|