Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 21
Total accessing: 299098
 
Filter by Manufacturer
Search
92 results found in keyword
 Filter:
Part No.DescriptionPricing (VNĐ)Add to card
MCP23017-E/SP
508
MCP23017-E/SP
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I2C™Compatible compatible modes
Q.tyUnit price
1 30,000
10 28,000
50 26,000
0 (out of stock)


PIC24FJ64GA004-I/PT
1808
MCU 16BIT 64KB FLASH TQFP-44
 
250,000
In stock: 69


PIC16F1823-I/SL
1609
MCU 8BIT 3.5KB FLASH SOIC-14
 
Q.tyUnit price
1 35,000
25 34,500
50 34,000
100 33,500
In stock: 200


PIC16F1825-I/ST
2264
MCU 8BIT 32MHz 14KB FLASH TSSOP-14
Program Memory Size: 14KB (8K x 14)
EEPROM: 256 x 8, RAM: 256 x 8
Data Converters: A/D 8x10b
VCC: 1.8 V ~ 5.5 V
Q.tyUnit price
1 35,000
25 34,500
50 34,000
100 33,500
In stock: 212


PIC12F629-I/P
805
MCU CMOS FLASH-BASE 8BIT 8DIP
 
Q.tyUnit price
1 33,000
25 32,000
50 31,000
100 30,000
In stock: 45


PIC24FJ256GB106-I/PT
1008
MCU FLASH 256K TQFP-64
 
320,000
In stock: 27


MCP601T-I/OT
961
Rail-to-Rail output swing Unity gain stable
 
Q.tyUnit price
1 19,000
25 18,500
100 18,000
500 17,500
In stock: 286


MCP1525T-I/TT
621
2.5V ±1% Precision Voltage Reference

Precision Voltage Reference
Output Voltages: 2.5V
Initial Accuracy: ±1% (max.)

Q.tyUnit price
1 15,000
25 14,500
50 14,000
100 13,500
In stock: 228


TCN75-3.3MOA
1655
3V3 2-Wire Serial Temperature Sensor & Thermal Monitor
Solid-State Temperature Sensing:0.5°C Accuracy (Typ.)
Operates from -55°C to +125°C
Operating Supply Range: 2.7V to 5.5V
Programmable Trip Point and Hysteresis withPower-up Defaults
Q.tyUnit price
1 25,000
10 24,000
25 22,000
100 21,000
500 19,000
In stock: 141


MCP73832T-2ACI/OT
1652
4.2V Battery Charge Management Controllers
 
Q.tyUnit price
1 15,000
25 14,500
50 14,000
100 13,500
In stock: 229



You are in page 2 / 10 (Total 92 Items )