Today 19/05/2024 - 06:45:23 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
83
Total accessing:
287618
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
Semiconductor & Sensor >
Digital & Logic ICs
>
Digital Isolator IC
> ISO7740FDWR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ISO7740FDWR
Digital Isolator 5000Vrms 4 Channel 100Mbps 16-SOIC
(
Update 15/03/2022
)
Part No.:
ISO7740FDWR
Date added::
10/01/2022
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(16)
Category:
Digital Isolator
Pricing:
150,000 (VNĐ)
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
2659
Quantity:
Note:
Product information
ISO7740FDWR
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 16-SOIC
Datasheets
Datasheets
Mfr
Texas Instruments
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
100Mbps
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Items 1/1