Today 20/05/2024 - 01:53:19 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
62
Total accessing:
296110
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
Other Comp. & Accessori >
Relays
>
Relay
> G5NB-1A-E 12VDC
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
G5NB-1A-E 12VDC
Relay 12VDC SPST-NO General Purpose / Industrial
(
Update 11/05/2022
)
Part No.:
G5NB-1A-E 12VDC
Date added::
14/11/2019
Brand:
Omron
Origin:
Genuine
Package:
DIP(4)
Category:
Relay
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
15,000
14,000
13,000
12,000
11,000
Product Unit:
pcs
In stock:
792 pcs
Views:
2998
Quantity:
Note:
Product information
Products equivalent
G5NB-1A-E 12VDC
DataSheet
A Slim Compact Relay with 3 A Switching Capability and 10-kV Impulse Withstand Voltage
Max size 20.5L x 7.2 W x 15.3 W mm.
Standard models switch up to 3 A High-capacity models switch up to 5 A (AC loads only).
Low power consumption (200 mW).
Semi-sealed and sealed types available.
UL recognized / CSA certified. VDE Approved.
RoHS Compliant.
Application Examples
Water heaters
Refrigerators
Air conditioners
Small electric appliances
Series
G5NB-E
Relay Type
General Purpose / Industrial
Coil Type
Non Latching
Coil Ratings
12VDC, 16.7mA, 720Ohms, 200 mW
Contact Form
SPST-NO (1 Form A)
Contact Rating
5 A at 250 VAC, 3 A at 30 VDC
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Features
Sealed - Flux Protection
Mounting Type
Through Hole
Packaging
Bulk 100 pcs
Operate Time
10ms
Release Time
10ms
Operating Temperature
-40°C ~ 70°C
jQuery(this).corner();
RLY-1-5V
(195)
1-Relay Module 5VDC 10A High/Low Le...
Retail Price:
35,000 VNĐ
jQuery(this).corner();
RLY-1-12V
(150)
1-Relay Module 12VDC 10A High/Low L...
Retail Price:
35,000 VNĐ
jQuery(this).corner();
RLY-1-24V
(126)
1-Relay Module 24VDC 10A High/Low L...
Retail Price:
35,000 VNĐ
jQuery(this).corner();
RLY-2-5V
(7)
2-Relay Module 5VDC 10A High/Low Le...
Retail Price:
65,000 VNĐ
jQuery(this).corner();
RLY-2-12V
(125)
2-Relay Module 12VDC 10A High/Low L...
Retail Price:
65,000 VNĐ
jQuery(this).corner();
RLY-2-24V
(111)
2-Relay Module 24VDC 10A High/Low L...
Retail Price:
65,000 VNĐ
Items 3/11