Today 20/05/2024 - 06:45:16 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
18
Total accessing:
298487
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
Search
1
results found in keyword
Filter:
--Manufacturer--
A-POWER
--Origin--
Chính hãng
--Package--
TO-220AB
--Pin count--
3
--Category--
N-Channel Power MOSFET
Part No.
Description
Pricing (VNĐ)
Add to card
AP40T03GP
MOSFET N-CH 30V 28A TO-220
Drain to Source Voltage (Vdss): 30V
Current - Continuous Drain (Id) @ 25°C: 28A (Tc)
Rds On (Max) @ Id, Vgs: 25 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id: 3V @ 250µA
Power - Max: 31.25W
Detail...
Q.ty
Unit price
1
12,000
25
11,400
100
10,800
250
10,200
500
9,600
In stock: 175
You are in page 1 / 1 (Total
1
Items )
1