13 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
WSL2010R5000FEA18 | 0.5 Ohm 1W ±1% SMD-2010 Resistor Series: 2010
Power (Watts): 1W, ±1%
| Liên hệ | SL còn: 200
|
293D107X9016D2TE3 | 100uF/16V ±10% SMD Tantalum Capacitor 293d Series,General purpose SMT chip tantalum capacitor
100uF 16V ±10% , ESR: 600mOhm
Size : E case 2917 (7343 Metric)
Temperature: -55°C ~ 125°C
Packing: 500pcs / rell | S.L | Đơn Giá | 1 | 12,000 | 50 | 11,500 | 100 | 11,000 | 250 | 10,500 | 500 | 9,500 |
| SL còn: 417
|
TEPT5700 | Ambient Light Sensor Phototransistor Output Ambient Light Photo Sensor with Phototransistor Output
Dimensions : Ø 5 mm, Output Type: Current
Wavelength: 570 nm, Current - Dark (Typ): 3nA
Maximum Power Dissipation: 100 mW
VCEO : 6V, VECO: 1.5V | S.L | Đơn Giá | 1 | 17,000 | 10 | 16,200 | 25 | 15,300 | 50 | 14,500 | 100 | 13,600 |
| SL còn: 193
|
TFDU4101-TR3 | Infrared Transceiver Module (SIR, 115.2 kbit/s) for IrDA® Applications Infrared Transceiver Module (SIR, 115.2 kbit/s) for IrDA® Applications
Wavelength: 900 nm
Supply Voltage: 2.4 V to 5.5 V
SMD package (L x W x H ): 9.7×4.7×4 mm | S.L | Đơn Giá | 1 | 80,000 | 10 | 78,000 | 25 | 76,000 | 50 | 74,000 | 100 | 72,000 |
| SL còn: 13
|
SUB85N03-07P | MOSFET N-Channel 30V 85A 107W Drain-Source Breakdown Voltage: 30V
Gate-Source Breakdown Voltage: +/- 20V
Resistance Drain-Source RDS (on): 7 mOhms
Maximum Operating Temperature: +175 oC | S.L | Đơn Giá | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 250 | 8,500 | 500 | 7,000 |
| SL còn: 983
|
DG411-DJ | Precision Monolithic Quad SPST CMOS Analog Switches Number of Switches: 4, SPST
On Resistance (Max): 80 Ohms
On Time (Max): 250 ns
Off Time (Max): 145 ns
Operating Supply Voltage: 12V | S.L | Đơn Giá | 1 | 49,000 | 10 | 46,600 | 25 | 44,100 | 50 | 41,700 | 100 | 39,200 |
| SL còn: 71
|
DG411-DY | IC SWITCH QUAD SPST 16-SOIC Number of Switches: 4, SPST
On Resistance (Max): 80 Ohms
On Time (Max): 250 ns
Off Time (Max): 145 ns
Operating Supply Voltage: 12V | S.L | Đơn Giá | 1 | 35,000 | 10 | 33,000 | 25 | 31,500 | 50 | 29,800 | 100 | 28,000 |
| SL còn: 257
|
TSOP1738 | IR ModuleI 38 KHz carrier frequencies Photo Modules for PCM Remote Control Systems
38 KHz carrier frequencies
TTL and CMOS compatibility
Output active low
Supply Voltage: 0.3 to 6.0V, 5mA
supports RC5, RC6 code, Sony format (SIRCS), NEC code, Sharp code, etc | Liên hệ | 0 (Tạm hết)
|
TSOP1838 | IR ModuleI 38 KHz carrier frequencies Photo Modules for PCM Remote Control Systems
38 KHz carrier frequencies
TTL and CMOS compatibility
Output active low
Supply Voltage: 0.3 to 6.0V, 5mA
supports RC5, RC6 code, Sony format (SIRCS), NEC code, Sharp code, etc | S.L | Đơn Giá | 1 | 25,000 | 10 | 22,000 | 25 | 20,000 | 50 | 18,000 | 100 | 15,000 |
| SL còn: 293
|
TSOP31238 | 38KHz IR Receiver Modules for Remote Control Systems Sensing Distance: 45m
B.P.F. Center Frequency: 38.0kHz
Voltage - Supply: 2.5 V ~ 5.5 V
Current - Supply: 350µA | S.L | Đơn Giá | 1 | 21,000 | 25 | 20,500 | 50 | 20,000 | 100 | 19,000 |
| SL còn: 309
|
Bạn đang ở trang 1 / 2 (Tổng cộng 13 Mục ) |
|