Select | Part No. | Description | Pricing (USD) | Add to card |
| JRC4558 | Dual General-Purpose Operational Amplifier Package: SMD(8), Brand: JRC, Origin: Genuine Continuous Short-Circuit Protection
Wide Common-Mode and Differential Voltage Ranges
Unity-Gain Bandwidth . . . 3 MHz Typ
Gain and Phase Match Between Amplifiers
Low Noise . . . 8 nV/Hz Typ at 1 kHzUpdate: 22/12/2023 - 03:53 PM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.17 | 500 | 0.15 |
| In stock: 500 pcs |
| TL082CDR | J-FET Amplifier 2 Circuit Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Update: 15/10/2022 - 02:53 PM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.28 | 250 | 0.25 | 500 | 0.23 |
| In stock: 778 pcs |
| TL064CDR | J-FET Amplifier 4 Circuit Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Slew Rate: 3.5 V/µs
Gain Bandwidth Product: 1MHz
Current - Input Bias: 30pA
Voltage - Input Offset: 3mV
Voltage - Supply, Single/Dual (±): 7 V ~ 36 V, ±3 V ~ 18 VUpdate: 19/07/2019 - 11:22 AM | Q.ty | Unit price | 1 | 0.48 | 25 | 0.43 | 50 | 0.38 | 100 | 0.33 | 500 | 0.28 |
| In stock: 80 pcs |
| TL084CDR | J-FET Amplifier 4 Circuit Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Update: 06/10/2022 - 02:55 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.28 | 250 | 0.27 | 500 | 0.25 |
| In stock: 332 pcs |
| MC33204DG | Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-14 Package: SOIC(14), Brand: ON, Origin: Genuine Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-14
Update: 13/11/2021 - 09:15 AM | Q.ty | Unit price | 1 | 1.60 | 25 | 1.58 | 50 | 1.55 |
| In stock: 40 pcs |
| MC33202D | Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8 Package: SOIC(8), Brand: ON, Origin: Genuine Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8
Update: 16/06/2021 - 09:20 AM | Q.ty | Unit price | 1 | 0.90 | 25 | 0.88 | 50 | 0.85 | 100 | 0.83 |
| In stock: 100 pcs |
| LMV358IDGKR | Low-Voltage Rail-to Rail Output Op- Amp Package: MSOP(8), Brand: Texas Instruments , Origin: Genuine Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
VCC, Single/Dual (±): 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 VUpdate: 17/05/2021 - 11:29 AM | Q.ty | Unit price | 1 | 0.43 | 25 | 0.42 | 100 | 0.40 | 500 | 0.38 | 1000 | 0.36 |
| In stock: 568 pcs |
| AD627B | Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8 Package: SOIC(8), Brand: Analog Devices, Origin: Genuine Micropower, Single- and Dual-Supply, Rail-to-Rail Instrumentation Amplifier SOIC-8
Update: 26/12/2020 - 03:26 PM | 14.00 | In stock: 10 pcs |
| HA17324A | Opamp General Purpose Amplifier 4 Circuit Package: DIP(14), Brand: Hitachi, Origin: Genuine Number of Circuits: 4
Slew Rate: 0.19V/µs
Current - Input Bias: 30 nA
Current - Supply: 800µA
Current - Output / Channel: 40 mAUpdate: 31/08/2023 - 02:24 PM | Q.ty | Unit price | 1 | 0.70 | 25 | 0.68 | 50 | 0.65 | 100 | 0.63 |
| In stock: 300 pcs |
| MCP601T-I/OT | Rail-to-Rail output swing Unity gain stable Package: SOT23(5), Brand: Microchip, Origin: Genuine Update: 28/06/2022 - 04:39 PM | Q.ty | Unit price | 1 | 0.95 | 25 | 0.93 | 100 | 0.90 | 500 | 0.88 |
| In stock: 286 pcs |
| OP07CSZ | Ultralow Offset Voltage Op-Amp 600KHZ Package: SOIC(8), Brand: Analog Devices, Origin: Genuine Update: 22/08/2022 - 02:02 PM | Q.ty | Unit price | 1 | 1.50 | 50 | 1.48 | 100 | 1.45 |
| In stock: 93 pcs |
| OP07CP | Ultralow Offset Voltage Op Amp Package: DIP(8), Brand: Analog Devices, Origin: Genuine
Update: 07/05/2021 - 01:05 PM | Q.ty | Unit price | 1 | 2.50 | 25 | 2.49 | 100 | 2.48 | 500 | 2.47 | 1000 | 2.46 |
| In stock: 181 pcs |
| NE5532DR | General Purpose Amplifier 2 Circuit 10MHz Package: SOIC(8), Brand: Texas Instruments , Origin: Genuine Slew Rate 9 V/µs
Current - Input Bias: 200nA
Voltage - Input Offset: 500µV
Current - Supply: 8mA
Current - Output / Channel: 38mA
Voltage - Supply, Single/Dual (±): ±5 V ~ 15 VUpdate: 11/12/2018 - 04:17 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.27 | 500 | 0.26 | 1000 | 0.24 |
| In stock: 395 pcs |
| NE5532P | Dual Low-Noise High-Speed Audio Operational Amplifier Package: DIP(8), Brand: Texas Instruments , Origin: Genuine Unity-Gain Bandwidth: 10 MHz Typ
Common-Mode Rejection Ratio: 100 dB Typ
High DC Voltage Gain: 100 V/mV Typ
Output Voltage Swing 26 V Typ
With VCC± = ±15 V and RL = 600
High Slew Rate: 9 V/µs TypUpdate: 16/10/2018 - 11:50 AM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 100 | 0.27 | 500 | 0.26 | 1000 | 0.24 |
| In stock: 471 pcs |
| JRC4558D | Dual General-Purpose Operational Amplifier Package: DIP(8), Brand: JRC Update: 13/09/2023 - 03:09 PM | Q.ty | Unit price | 1 | 0.25 | 25 | 0.25 | 100 | 0.24 | 500 | 0.24 |
| In stock: 500 pcs |
| TL082CP | OpAmps JFET Dual, 3MHz, Input Low Noise Package: DIP(8), Brand: Texas Instruments , Origin: Genuine Update: 08/05/2023 - 04:57 PM | Q.ty | Unit price | 1 | 0.40 | 25 | 0.39 | 50 | 0.38 | 100 | 0.37 |
| In stock: 400 pcs |