Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| MOC3020 | 400V Random Phase Triac Driver Output Optocoupler Package: SMD(6), Brand: Fairchild, Origin: Genuine These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operationsUpdate: 10/09/2022 - 08:37 AM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,500 | 100 | 8,000 | 250 | 7,500 | 500 | 7,000 |
| In stock: 63 Pcs |
| MOC3021 | Optoisolator Triac Output 4170Vrms 1 Channel Package: SMD(6), Brand: Fairchild, Origin: Genuine Output Type: Triac
Voltage - Isolation: 4170Vrms
Voltage - Off State: 400V
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max): 15mA
Current - Hold (Ih): 100µA (Typ)
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 60mAUpdate: 30/11/2021 - 09:47 AM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| In stock: 200 pcs |
| MOC3021M | Optoisolator Triac Output 4170Vrms 1 Channel Package: DIP(6), Brand: ON, Origin: Genuine Output Type: Triac
Voltage - Isolation: 4170Vrms
Voltage - Off State: 400V
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max): 15mA
Current - Hold (Ih): 100µA (Typ)
Voltage - Forward (Vf) (Typ): 1.15V
Current - DC Forward (If) (Max): 60mAUpdate: 06/11/2021 - 04:23 PM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| In stock: 207 pcs |
| TLP561G | Photocoupler GaAs Ired & Photo−Triac Package: DIP(6), Brand: Toshiba, Origin: Genuine Update: 06/05/2024 - 12:55 PM | Q.ty | Unit price | 1 | 22,000 | 25 | 21,500 | 100 | 21,000 | 250 | 20,000 |
| In stock: 335 pcs |
| MOC3020M | 400V Random Phase Triac Driver Output Optocoupler Package: DIP(6), Brand: Fairchild, Origin: Genuine These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operationsUpdate: 27/04/2021 - 02:15 PM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| In stock: 396 pcs |
You are in page 1 / 1 (Total 5 Items ) |
|