Today 20/05/2024 - 12:46:39 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
58
Total accessing:
295493
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
Semiconductor & Sensor >
Interface, Network ICs
>
UART, IO Ports
Filter:
--Manufacturer--
Microchip
NXP
--Origin--
Chính hãng
--Package--
DIP
TSSOP
--Pin count--
16
28
--Category--
I/O Port Interface
Interface - UARTs
View :
Simple
List
Gallery
Show
16
32
48
All
items per page
Select
Part No.
Description
Pricing (USD)
Add to card
MCP23017-E/SP
MCP23017-E/SP
Package: DIP(28), Brand: Microchip
16-bit input/output port expander with interrupt output
Cascadable for up to 8 devices on one bus
25mA sink/source capability per I/O
Supports 100kHz, 400kHz and 1.7MHz I
2
C™Compatible compatible modes
Update: 18/08/2010 - 06:23 PM
Detail
Q.ty
Unit price
1
1.50
10
1.40
50
1.30
In stock:
0 (out of stock)
SC16IS740IPW
Single UART with I2C-bus / SPI interface
Package: TSSOP(16), Brand: NXP, Origin: Genuine
Features: Low Current
Number of Channels: 1, UART
FIFO's: 64 Byte
Protocol: RS232, RS485
Voltage - Supply: 2.5V, 3.3V
Update: 04/12/2019 - 10:12 AM
Detail
Q.ty
Unit price
1
3.00
25
2.85
100
2.70
250
2.55
500
2.40
In stock:
5 pcs
View :
Simple
List
Gallery
Show
16
32
48
All
items per page
You are in page 1 / 1 (Total
2
Items )
1
Sub Category