Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| SN74HC245N | Octal bus transceiver, 3-state DIP20 Package: DIP(20), Brand: Texas Instruments , Origin: Genuine Update: 02/05/2024 - 01:32 PM | Q.ty | Unit price | 1 | 12,000 | 50 | 11,500 | 100 | 11,000 |
| In stock: 300 pcs |
| SN74HC32N | Quad. 2-input OR Gates DIP14 Package: DIP(14), Brand: Renesas, Origin: Genuine Update: 29/11/2022 - 10:56 AM | Q.ty | Unit price | 1 | 7,000 | 50 | 6,800 | 100 | 6,500 |
| In stock: 200 pcs |
| 74HC373N | Octal D-type transparent latch, 3-state, DIP20 Package: DIP(20), Brand: NXP, Origin: Genuine Update: 22/12/2022 - 03:52 PM | Q.ty | Unit price | 1 | 10,000 | 50 | 9,500 | 100 | 9,000 |
| In stock: 80 pcs |
| CD74HC4051E | 8-channel analog multiplexer/demultiplexer Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Function: Multiplexer/Demultiplexer
Circui: 1 x 8:1
On-State Resistance: 130 Ohm
Voltage - Supply, Single/Dual (±): 2 V ~ 6 V, ±1 V ~ 5 VUpdate: 22/12/2017 - 03:28 PM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,500 | 100 | 8,100 | 250 | 7,600 | 500 | 7,200 |
| In stock: 173 pcs |
| CD74HC4052E | Dual 4-channel analog multiplexer/demultiplexer Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Circuit: 2 x 4:1
On-State Resistance: 210 Ohm
Voltage - Supply, Single/Dual (±): 2 V ~ 10 V, ±1 V ~ 5 VUpdate: 09/03/2019 - 11:15 AM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,600 | 100 | 7,200 | 250 | 6,800 | 500 | 6,400 |
| In stock: 108 pcs |
| CD74HC4053E | 2-Channel Analog Multiplexers / Demultiplexers DIP16 Package: DIP(16), Brand: Texas Instruments , Origin: Genuine High Speed CMOS Triple 2-Channel Analog Multiplexers/DemultiplexersUpdate: 05/01/2018 - 09:15 AM | Q.ty | Unit price | 1 | 7,000 | 25 | 6,700 | 100 | 6,300 | 300 | 6,000 | 500 | 5,600 |
| In stock: 552 pcs |
| 74HC541N | 74HC541: Octal Non-Inverting Buffer/Line Drivers With 3-State Outputs Package: DIP(20), Brand: NXP, Origin: Genuine Octal buffer/line driver; 3-state
20-pin DIP packageUpdate: 21/12/2021 - 09:12 AM | Q.ty | Unit price | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 300 | 5,100 | 500 | 4,800 |
| In stock: 0 (out of stock) |
| SN74HC540N | Octal Buffers And Line Drivers With 3-State Outputs, DIP20 Package: DIP(20), Brand: Texas Instruments , Origin: Genuine The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The ’HC540 devices provide inverted data at the outputs.Update: 31/01/2018 - 01:36 PM | Q.ty | Unit price | 1 | 8,000 | 25 | 7,700 | 100 | 7,400 | 300 | 7,100 | 500 | 6,800 |
| In stock: 108 pcs |
| SN74HC595N | 8 Bit Shift Register With Output Latche (3 State) Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Update: 23/03/2022 - 11:26 AM | Q.ty | Unit price | 1 | 7,500 | 50 | 7,400 | 100 | 7,300 | 500 | 7,200 |
| In stock: 349 pcs |
| M74HC595B1R | 8 Bit Shift Register With Output Latche (3 State) Package: DIP(16), Brand: ST, Origin: Genuine Logic Type: Shift Register
Output Type: Tri-State
Number of Elements:1
Number of Bits per Element:8
Function: Serial to Parallel, Serial
Voltage - Supply: 2 V ~ 6 VUpdate: 25/07/2014 - 01:36 PM | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 250 | 3,400 | 500 | 3,200 |
| In stock: 0 (out of stock) |
| 74HC573N | Octal D-type transparent latch; 3-state DIP20 Package: DIP(20), Brand: NXP, Origin: Genuine Update: 09/01/2023 - 12:49 PM | Q.ty | Unit price | 1 | 14,000 | 25 | 13,500 | 100 | 13,000 |
| In stock: 0 (out of stock) |
| SN74HC573AN | Octal Transparent D-Type Latches, With 3-State Outputs DIP20 Package: DIP(20), Brand: Texas Instruments , Origin: Genuine Logic Type: D-Type Transparent Latch
Circuit: 8:8
Voltage - Supply: 2V ~ 6V
Independent Circuits: 1
Delay Time - Propagation: 23ns
Current - Output High, Low: 7.8mA, 7.8mA
Update: 31/01/2023 - 04:41 PM | Q.ty | Unit price | 1 | 12,000 | 25 | 11,800 | 50 | 11,600 | 100 | 11,400 |
| In stock: 100 pcs |
| 74LS90N | Decade Counter, DIP14 Package: DIP(14), Brand: Renesas, Origin: Genuine Decade Counter, Divide-by-Twelve And Binary Counters Update: 14/01/2023 - 09:09 AM | Q.ty | Unit price | 1 | 17,000 | 25 | 16,150 | 100 | 15,300 | 300 | 14,450 | 500 | 13,600 |
| In stock: 299 pcs |