Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| RT9193-33GB | 3.3V 0.3A Ultra-Low Noise, Ultra-Fast LDO Regulator Package: SOT23(5), Brand: Richtek, Origin: Genuine Update: 18/10/2021 - 04:05 PM | Q.ty | Unit price | 1 | 6,000 | 100 | 5,900 | 500 | 5,800 | 1000 | 5,700 |
| In stock: 479 pcs |
| MC79M12BDTRKG | -12V 0.5A Negative voltage regulators Package: TO-252(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -12V / 0.5 A
Voltage - Dropout: 1.1V @ 0.5A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 06/11/2021 - 10:22 AM | Q.ty | Unit price | 1 | 11,000 | 25 | 10,600 | 50 | 10,200 | 100 | 9,800 | 250 | 9,400 |
| In stock: 645 pcs |
| L7912CV | -12V 1.5A Negative voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Negative voltage regulators
Output: -12V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 04/06/2022 - 04:23 PM | Q.ty | Unit price | 1 | 6,000 | 25 | 5,700 | 50 | 5,400 | 100 | 5,100 | 250 | 4,800 |
| In stock: 200 pcs |
| L78M15CDT-TR | 15V 0.5A Low dropout (LDO) Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 15V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical):2V @ 350mA
Current - Output: 500mAUpdate: 04/03/2024 - 01:12 PM | Q.ty | Unit price | 1 | 7,000 | 25 | 6,600 | 50 | 6,200 | 100 | 5,800 | 250 | 5,400 |
| In stock: 376 pcs |
| MC79M15BDTRKG | -15V 0.5A Negative voltage regulators Package: TO-252(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -15V / 0.5 A
Voltage - Dropout: 1.1V @ 0.5A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 03/08/2020 - 02:13 PM | Q.ty | Unit price | 1 | 9,000 | 25 | 8,600 | 50 | 8,200 | 100 | 7,800 | 250 | 7,400 |
| In stock: 191 pcs |
| L7915CV | -15V 1.5A Negative voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Negative voltage regulators
Output: -15V / 1.5 A
Voltage - Dropout: 1.1V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 28/06/2019 - 11:06 AM | Q.ty | Unit price | 1 | 8,000 | 10 | 7,500 | 25 | 7,000 | 50 | 6,500 | 100 | 6,000 |
| In stock: 295 pcs |
| LP2985-33DBVR | 3.3V 0.15A Low-Noise LDO Regulator With Shutdown Package: SOT23(5), Brand: Texas Instruments , Origin: Genuine Update: 30/09/2022 - 03:20 PM | Q.ty | Unit price | 1 | 7,000 | 50 | 6,800 | 100 | 6,600 | 250 | 6,400 | 500 | 6,200 |
| In stock: 479 pcs |
| MIC5205-3.3YM5 | 3.3V 0.15A, Low-Noise LDO Regulator, SOT23-5 Package: SOT23(5), Brand: MICREL, Origin: Genuine Update: 21/10/2022 - 03:16 PM | Q.ty | Unit price | 1 | 16,000 | 50 | 15,800 | 100 | 15,500 | 250 | 15,200 |
| In stock: 75 pcs |
| AP2112K-3.3TRG1 | 3.3V 0.6A Linear Voltage Regulator IC Positive Fixed 1 Output Package: SOT23(5), Brand: Diodes Inc., Origin: Genuine Output: 3.3V, 600mA
Voltage Dropout (Max) 0.4V @ 600mA
Voltage - Input: Up to 6V
Current - Output: 600mA
Current - Quiescent (Iq): 80 µA
Operating Temperature: -40°C ~ 85°CUpdate: 12/12/2023 - 09:42 AM | Q.ty | Unit price | 1 | 10,000 | 50 | 9,500 | 100 | 9,000 |
| In stock: 90 pcs |
| LM317MDT | 500mA Adj 1.2V to 37V Positive Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Update: 03/12/2021 - 02:20 PM | Q.ty | Unit price | 1 | 6,000 | 25 | 5,600 | 50 | 5,200 | 100 | 4,800 | 500 | 4,400 |
| In stock: 326 pcs |
| LM338T | 5A Adj 1.24V to 32V Linear Voltage Regulator Package: TO-220(3), Brand: NS, Origin: Genuine 1.2V to 32V Voltage Regulator
Input Voltage: 4.2 V ~ 40 V
Output current in excess of 5AUpdate: 26/12/2020 - 03:09 PM | Q.ty | Unit price | 1 | 38,000 | 10 | 37,500 | 25 | 37,000 | 50 | 36,500 | 100 | 36,000 |
| In stock: 198 pcs |
| L7809CV | 9V 1.5A Positive voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Positive voltage regulators
Output: 9V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protectionUpdate: 14/05/2024 - 02:58 PM | Q.ty | Unit price | 1 | 7,000 | 25 | 6,800 | 50 | 6,600 | 100 | 6,400 |
| In stock: 200 pcs |
| KA7909 | -9V 1A Negative voltage regulators Package: TO-220(3), Brand: ON, Origin: Genuine Negative voltage regulators
Output: -9V / 1 A
Voltage - Dropout: 2V @ 1A (Typ)
Short circuit protection
Output transition SOA protectionUpdate: 13/12/2023 - 11:12 AM | Q.ty | Unit price | 1 | 9,000 | 50 | 8,500 | 100 | 8,000 |
| In stock: 100 pcs |
| L79L12ACD | IC REG LDO -12V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: -12V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:01 PM | Q.ty | Unit price | 1 | 4,000 | 50 | 3,800 | 100 | 3,600 | 500 | 3,400 | 1000 | 3,200 |
| In stock: 500 pcs |
| L78L12ACD | IC REG LDO 12V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:00 PM | Q.ty | Unit price | 1 | 3,500 | 50 | 3,300 | 100 | 3,200 | 500 | 2,900 | 1000 | 2,700 |
| In stock: 498 pcs |
| L79L05ACD | IC REG LDO -5V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: -5V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°CUpdate: 30/11/2020 - 02:02 PM | Q.ty | Unit price | 1 | 5,000 | 50 | 4,800 | 100 | 4,600 | 500 | 4,400 | 1000 | 4,200 |
| In stock: 494 pcs |