Today 19/05/2024 - 08:23:36 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
76
Total accessing:
293392
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
Semiconductor & Sensor >
Transistors
>
DIP Transistors
> 2SC1815
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2SC1815
NPN Transistor 50V 150mA
(
Update 16/05/2024
)
Part No.:
2SC1815
Date added::
11/12/2013
Brand:
Toshiba
Origin:
China
Package:
TO-92(3)
Category:
NPN Transistor
Pricing:
Quantity (Pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.03
0.02
0.02
0.02
0.02
Product Unit:
Pcs
In stock:
0 (out of stock)
Views:
7547
Quantity:
Note:
Product information
Products related
2SC1815-GR
NPN General Purpose Transistor TO-92 Package
DataSheet
Audio Frequency General Purpose Amplifier Applications
Driver Stage Amplifier Applications
High voltage and high current
VCEO = 50 V (min)
IC = 150 mA (max)
Excellent hFE linearity :
hFE (2) = 80 (typ.) at VCE = 6 V, IC = 150 mA
hFE (IC = 0.1 mA) / hFE (IC = 2 mA) = 0.95 (typ.)
Low noise: NF = 1dB (typ.) (f = 1 kHz)
Complementary to
2SA1015
jQuery(this).corner();
2SA1015
(1431)
PNP Transistor 50V 150mA
Retail Price:
0.03 USD
Items 13/19