Today 18/05/2024 - 08:59:47 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
15
Total accessing:
286102
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> LM324N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM324N
OPAMP General Purpose 1.2MHz
(
Update 16/11/2023
)
Part No.:
LM324N
Date added::
23/08/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(14)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
0.40
0.38
0.35
Product Unit:
pcs
In stock:
570 pcs
Views:
4586
Quantity:
Note:
Product information
LM324N
OPAMP General Purpose 1.2MHz
Datasheets
LM124/224/324/2902 Datasheet
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series
-
Packaging
Tube
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
-
Slew Rate
0.5 V/µs
Gain Bandwidth Product
1.2MHz
-3db Bandwidth
-
Current - Input Bias
20nA
Voltage - Input Offset
3mV
Current - Supply
1.4mA
Current - Output / Channel
60mA
Voltage - Supply, Single/Dual (±)
3 V ~ 32 V, ±1.5 V ~ 16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Dynamic Catalog
General Purpose
Items 23/24