Today 19/05/2024 - 03:19:11 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
74
Total accessing:
290317
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
Semiconductor & Sensor >
Digital & Logic ICs
>
74xxx DIP
> SN74HC540N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC540N
Octal Buffers And Line Drivers With 3-State Outputs, DIP20
(
Update 31/01/2018
)
Part No.:
SN74HC540N
Date added::
01/09/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(20)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 299
300 - 499
500+
Unit price (USD)
0.40
0.39
0.37
0.36
0.34
Product Unit:
pcs
In stock:
108 pcs
Views:
2707
Quantity:
Note:
Product information
74HC540
Octal Buffers And Line Drivers With 3-State Outputs
DataSheet
Description
These octal buffers and line drivers feature the performance of the popular ’HC240 series and offer a pinout with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout.
The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The ’HC540 devices provide inverted data at the outputs.
Features
Wide Operating Voltage Range of 2 V to 6 V
High-Current 3-State Outputs Drive Bus Lines Directly or Up To 15 LSTTL Loads
Low Power Consumption, 80-µA Max ICC
Typical tpdd = 8 ns
±6-mA Output Drive at 5 V
Low Input Current of 1 µA Max
Data Flow-Through Pinout (All Inputs on Opposite Side From Outputs)
Specifications:
Family / Series
74HC - Inverting Buffer / Driver
Logic Type
Inverter
Number of Inputs
8
Number of Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Packaging
Tube
Standard Package
20
Edit
www.tme.vn
Last update
18 / 04/ 2012
Items 24/29