Today 19/05/2024 - 01:45:26 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
17
Total accessing:
286647
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> AMS1117-3.3
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AMS1117-3.3
3.3V 1A Low dropout (LDO) Voltage Regulator
(
Update 22/02/2024
)
Part No.:
AMS1117-3.3
Date added::
06/12/2013
Brand:
AMS
Origin:
Genuine
Package:
SOT223(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
3993 pcs
Views:
24457
Quantity:
Note:
Product information
Products related
AMS1117-3.3V
1A LDO Regulators
DataSheet
FEATURES
Three Terminal Adjustable or Fixed Voltages 3.3V
Output Current of 1A
Operates Down to 1V Dropout
Line Regulation: 0.2% Max.
Load Regulation: 0.4% Max.
SOT-223 package
APPLICATIONS
High Efficiency Linear Regulators
Post Regulators for Switching Supplies
5V to 3.3V Linear Regulator
Battery Chargers
Active SCSI Terminators
Power Management for Notebook
Battery Powered Instrumentation
GENERAL DESCRIPTION
The AMS1117 series of adjustable and fixed voltage regulators are designed to provide up to1A output current and to operate down to 1V input-to-output differential. The dropout voltage of the device is guaranteed maximum 1.3V, decreasing at lower load currents.
On-chip trimming adjusts the reference voltage to 1.5%. Current limit is set to minimize the stress under overload conditions on both the regulator and power source circuitry.
The AMS1117 devices are pin compatible with other three-terminal SCSI regulators and are offered in the low profile surface mount SOT-223 package, in the 8L SOIC package and in the TO-252 (DPAK) plastic package
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(27)
MCU FLASH 256K TQFP-64
Retail Price:
320,000 VNĐ
jQuery(this).corner();
HM-TRP-433S-TTL
(88)
100mW wireless data link module
Retail Price:
320,000 VNĐ
Items 21/43