Today 17/05/2024 - 11:16:30 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
34
Total accessing:
280496
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
Semiconductor & Sensor >
Transistors
>
SMD Transistors
> LMBT3904LT1G
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LMBT3904LT1G
NPN General-Purpose Amplifier SMD Transistor
(
Update 22/12/2023
)
Part No.:
LMBT3904LT1G
Date added::
24/04/2013
Brand:
LRC
Origin:
Genuine
Package:
SOT23(3)
Category:
NPN SMD Transistors
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
400
380
360
340
320
Product Unit:
pcs
In stock:
4470 pcs
Views:
7497
Quantity:
Note:
Product information
Products related
LMBT3904LT1G
NPN General-Purpose Amplifier SMD Transistor
Datasheets
LMBT3904LT1G
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
Transistors (BJT) - Single
Top Mark
1AM
Packaging
Tape & Reel (TR)
Transistor Type
NPN
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350mW
Frequency - Transition
300MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Dynamic Catalog
NPN Transistors
Other Names
MMBT3904FSTR
jQuery(this).corner();
LMBT3906LT1G
(5337)
PNP General-Purpose Amplifier SMD T...
Retail Price:
400 VNĐ
Items 8/10