Today 17/05/2024 - 04:02:41 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
14
Total accessing:
281685
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
Other Comp. & Accessori >
Capacitors
>
SMD Tantalum Capacitor
> TAJA106K016RNJ
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TAJA106K016RNJ
10uF/16V ±10% SMD Tantalum Capacitor
(
Update 21/03/2024
)
Part No.:
TAJA106K016RNJ
Date added::
12/07/2013
Brand:
AVX
Origin:
Genuine
Package:
SMD3216(2)
Category:
SMD Tantalum Capacitors
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 1999
2000+
Unit price (VNĐ)
3,000
2,900
2,800
2,700
2,500
Product Unit:
pcs
In stock:
2951 pcs
Views:
9199
Quantity:
Note:
Product information
Products related
TAJA106K016RNJ
- 10uF/16V ±10% SMD Tantalum Capacitor
DataSheet
TAJ Series
- Standard Tantalum
General purpose SMT chip tantalum series
6 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
CASE DIMENSIONS: millimeters (inches)
Code
EIA
Code
EIA
Metric
L
W
H
W1
A
S Min.
A
1206
3216-18
3.20 (0.126)
1.60 (0.063)
1.60 (0.063)
1.20 (0.047)
0.80 (0.031)
1.10 (0.043)
Specifications:
Category / Family
SMD Tantalum Capacitors
Series
TAJ
Capacitance
10 µF
Voltage - Rated
16V
Tolerance
±10%
ESR (Equivalent Series Resistance)
3.0 Ohm
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Dimension
0.126" L x 0.063" W
(3.20mm x 1.60mm)
Height
1.6 mm
Mfr Case Code
A
Packaging
Tape & Reel (TR)
Standard Package
2,000
Features
General Purpose
Edit by
www.tme.vn
Last update
March 31, 2012
jQuery(this).corner();
MAX232N
(2)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
27,000 VNĐ
jQuery(this).corner();
DS1307z (China)
(177)
RTC Clock / Calendar I2C SOIC-8
Retail Price:
10,000 VNĐ
jQuery(this).corner();
PCBDSPIC80
(19)
Empty 80-pin dsPIC30F MCU Board
Retail Price:
60,000 VNĐ
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(27)
MCU FLASH 256K TQFP-64
Retail Price:
320,000 VNĐ
Items 9/13