Today 20/05/2024 - 07:21:51 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
21
Total accessing:
298622
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> NE5532DR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
NE5532DR
General Purpose Amplifier 2 Circuit 10MHz
(
Update 11/12/2018
)
Part No.:
NE5532DR
Date added::
16/10/2018
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(8)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
6,000
5,700
5,400
5,120
4,800
Product Unit:
pcs
In stock:
395 pcs
Views:
1329
Quantity:
Note:
Product information
NE5532DR
General Purpose Amplifier 2 Circuit 10MHz
Datasheets
NE5532(A), SA5532(A) Datasheet
Analog Signal Chain Guide
Standard Linear Guide
Logic and Linear Products
Categories
Integrated Circuits (ICs) - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
9 V/µs
Gain Bandwidth Product
10MHz
Current - Input Bias
200nA
Voltage - Input Offset
500µV
Current - Supply
8mA
Current - Output / Channel
38mA
Voltage - Supply, Single/Dual (±)
±5 V ~ 15 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Part Number
NE5532
Items 13/24