Ngày 06/05/2024 - 12:52:26 AM
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
27
Số lượt truy cập :
197512
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
LK Bán dẫn & Cảm biến >
Interface, Network ICs
>
USB Interface ICs
> PL-2303HX
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
PL-2303HX
PL2303-HX (Rev.A) SSOP28 USB to UART
(
Cập nhật 14/11/2015
)
Mã hàng:
PL-2303HX
Ngày đăng:
03/04/2013
Nhãn hiệu:
Prolific
Xuất xứ:
China
Kiểu Chân:
SSOP(28)
Phân Nhóm:
USB Interface
Giá bán:
Số lượng (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Đơn Giá (VNĐ)
16,000
15,200
14,400
13,500
12,000
Đơn vị tính:
pcs
Số lượng còn:
62 pcs
Lượt xem:
14472
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
Sản phẩm đề nghị mua thêm
Sản phẩm cùng chức năng
PL2303-HX
SSOP28 USB to UART
Overview
The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Universal Serial Bus (USB) capable host. The PL-2303HX highly compatible drivers could simulate the traditional COM port on most operating systems allowing the existing applications based on COM port to easily migrate and be made USB ready. The PL-2303HX is exclusively designed for mobile and embedded solutions in mind, providing a small footprint that could easily fit in to any connectors and handheld devices. With very small power consumption in either operating or suspend mode, the PL-2303HX is perfect for bus power operation with plenty of power left for the attached devices. Flexible signal level requirement on the RS-232 serial port side also allows the PL-2303HX to connect directly to 3.3V ~ 1.8V devices. PL-2303HX integrates on-chip clock generator and OTP ROM to save external crystal and EEPROM. Customers can design with effective BOM cost and compact PCB size.
Feature:
Full compliance with the USB Specification v1.1
On-chip USB 1.1 transceiver and 5V3.3V regulator
Supports RS-232 serial interface with Programmable baud rate from 75 bps to 12 Mbps (Rev D)
Supports RS422/RS485 interface (Rev D)
Integrates on-chip Clock Generator (Rev D)
On-chip OTP (One Time Programming) ROM for startup device configurations like product string and serial number string (Rev D)
Extensive flow control mechanism like adjustable high/low watermark level, automatic hardware or software flow control, and inbound data buffer overflow detection
Configurable 256-byte outbound buffer and 256-byte inbound buffer; or 128-byte outbound buffer and 384-byte inbound buffer
Supports remote wake-up from MODEM input signals
Supports up to 8 GPIO pins (Rev D) - 4 General Purpose I/O pins & 4 Auxiliary General Purpose I/O
Package type: SSOP28 / QFN32
PL-2303 USB to Serial Bridge Controller
PL-2303 Datasheets
PL-2303 Software and Drivers
PL-2303 Application Note
PL-2303 User Manual
PL-2303 Reference Design Guide (For customers only)
PL-2303 Test Reports (For customers only)
jQuery(this).corner();
Mini-USB-BF
(1482)
Mini USB 5p Female Type-B SMD conne...
Giá bán lẻ:
1,500 VNĐ
jQuery(this).corner();
MINI-USB-AM/5P
(300)
Cable USB 2.0 - A Male to mini B Ma...
Giá bán lẻ:
18,000 VNĐ
jQuery(this).corner();
SP200SECHIP
(50)
SP200S Enhanced Master CHIP
Giá bán lẻ:
190,000 VNĐ
jQuery(this).corner();
CB2012D800ST(F)
(4787)
80 Ohm SMD-0805 Chip Ferrite Bead
Giá bán lẻ:
500 VNĐ
jQuery(this).corner();
CP2102
(147)
USB-to-Serial Bridge QFN28
Giá bán lẻ:
46,000 VNĐ
jQuery(this).corner();
FT232BL
(17)
FT232BL TQFP32 USB to UART
Giá bán lẻ:
140,000 VNĐ
jQuery(this).corner();
FT245BL
(49)
FT245BL TQFP32 USB to parallel FIFO...
Giá bán lẻ:
155,000 VNĐ
jQuery(this).corner();
FT232RL-TTL
(169)
FT232RL USB to Serial TTL Breakout
Giá bán lẻ:
150,000 VNĐ
jQuery(this).corner();
FT232RL-RS232
(94)
USB to RS-232 Converter (FT232RL Ch...
Giá bán lẻ:
190,000 VNĐ
jQuery(this).corner();
FT232RL
(189)
FT232RL SSOP28 USB to UART
Giá bán lẻ:
120,000 VNĐ
Mục 5/12