Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 67
Total accessing: 295210
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
VR3296W-204
200K ohm Precision Trimmer Potentiometer, Top-adjust (Update 12/12/2023)
Part No.:  VR3296W-204
Date added::  10/12/2013
Brand:  Burans
Origin:  China
Package:  SIP(3)
Category:  Trimmer Potentiometers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,300 3,000
Product Unit:  pcs
In stock:  1000 pcs
Views:  3193
Quantity: 
  1. Product information

VR3296W-204 200K ohm Precision Trimmer Potentiometer, Top-adjust

Characteristics:
  • Range of nominal resistance: 10 Ohms to 2M Ohms
  • Resistance tolerance: ±10%
  • Terminal resistance: 1%R or 2 Ohms
  • Contact resistance variation: 3%R or 3 Ohms
  • Insulation resistance: R1≥1G Ohms
  • Withstand voltage: 101.3kPa/500V, 8.5kpa/315V
  • Effective electrical travel: 210±100
  • Rated maximum power working voltage: 250V +70V 0.5W +125W
  • Temperature range: -55 to +125 degrees Celcius
  • TCR: ±250ppm
  • Temperature variation: R≤±2%RUab/UacR≤±1%
  • Collision: 390m/s2, 4000uqw, R≤≥1%R
  • Vibration: 10 to 2000Hz, 0.75mm, 98m/s2, 6h
  • R≤±1%RUab/Uac≤±2%
  • Climate category: R≤±3%RR1≥100M
  • Electrical endurance: 70W, 0.5W, 1,000h, R≤±3%R
  • Mechanical endurance: 100cycles, R≤±3%R Steady damp-heat
  • R≤≥3%R, R1≥100M
  • Total mechanical travel: 2500±100
  • Starting torque: ≤20mNm
  • Stop torque: ≥50mN?m
  • Standard packaging: 50 pieces per tube
Dimensions in mm (inches)