Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 7
Số lượt truy cập : 129762
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
GTL2003PW
GTL2003PW (Cập nhật 23/09/2022)
Mã hàng:  GTL2003PW
Ngày đăng:  04/05/2012
Nhãn hiệu:  NXP
Xuất xứ:  Chính hãng
Kiểu Chân:  TSSOP(20)
Phân Nhóm:  Translation - Voltage Levels
Giá bán: 
Số lượng (Con)1 - 49 50 - 99 100+
Đơn Giá (VNĐ) 62,000 61,000 60,000
Đơn vị tính:  Con
Số lượng còn:  100 Con
Lượt xem:  21606
Số lượng mua: 
  1. Thông tin sản phẩm
GTL2003PW  DataSheet

8-bit bidirectional low voltage translator

Product description

The Gunning Transceiver Logic - Transceiver Voltage Clamps (GTL-TVC) provide high-speed voltage translation with low ON-state resistance and minimal propagation delay. The GTL2003 provides 8 NMOS pass transistors (Sn and Dn) with a common gate (GREF) and a reference transistor (SREF and DREF). The device allows bidirectional voltage translations between 1.0 V and 5.0 V without use of a direction pin.

When the Sn or Dn port is LOW, the clamp is in the ON-state and a low resistance connection exists between the Sn and Dn ports. Assuming the higher voltage is on the Dn port, when the Dn port is HIGH, the voltage on the Sn port is limited to the voltage set by the reference transistor (SREF). When the Sn port is HIGH, the Dn port is pulled to VCC by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user, without the need for directional control.

All transistors have the same electrical characteristics and there is minimal deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the transistors is symmetrical. Because all transistors in the device are identical, SREF and DREF can be located on any of the other eight matched Sn/Dn transistors, allowing for easier board layout. The translator's transistors provide excellent ESD protection to lower voltage devices and at the same time protect less ESD-resistant devices

Features

  • 8-bit bidirectional low voltage translator
  • Allows voltage level translation between 1.0 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 3.3 V, and 5 V buses which allows direct interface with GTL, GTL+, LVTTL/TTL and 5 V CMOS levels
  • Provides bidirectional voltage translation with no direction pin
  • Low 6.5 Ohm ON-state resistance (Ron) between input and output pins (Sn/Dn)
  • Supports hot insertion
  • No power supply required: will not latch up
  • 5 V tolerant inputs
  • Low standby current
  • Flow-through pinout for ease of printed-circuit board trace routing
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Packages offered: TSSOP20
Applications
  • Any application that requires bidirectional or unidirectional voltage level translation from any voltage from 1.0 V to 5.0 V to any voltage from 1.0 V to 5.0 V
  • The open-drain construction with no direction pin is ideal for bidirectional low voltage (for example, 1.0 V, 1.2 V, 1.5 V, or 1.8 V) processor I2C-bus port translation to the normal 3.3 V and/or 5.0 V I2C-bus signal levels or GTL/GTL+ translation to LVTTL/TTL signal levels