Today 18/05/2024 - 05:52:59 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
17
Total accessing:
285599
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> TL084CN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TL084CN
OpAmps JFET Quad, 4MHz, DIP-14
(
Update 30/11/2021
)
Part No.:
TL084CN
Date added::
09/05/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(14)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.40
0.39
0.38
0.37
0.36
Product Unit:
pcs
In stock:
149 pcs
Views:
4716
Quantity:
Note:
Product information
Products equivalent
TL084CN
OpAmps JFET Quad, 4MHz, DIP-14
Datasheets
TL081/A/B, TL082/A/B, TL084/A/B
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Series
-
Packaging
Tube
Amplifier Type
J-FET
Number of Circuits
4
Output Type
-
Slew Rate
13 V/µs
Gain Bandwidth Product
3MHz
-3db Bandwidth
-
Current - Input Bias
30pA
Voltage - Input Offset
3mV
Current - Supply
1.4mA
Current - Output / Channel
-
Voltage - Supply, Single/Dual (±)
7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
jQuery(this).corner();
TL082CP
(400)
OpAmps JFET Dual, 3MHz, Input Low N...
Retail Price:
0.40 USD
Items 17/24