Today 17/05/2024 - 12:48:18 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
36
Total accessing:
280946
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
Semiconductor & Sensor >
Amplifiers and Linear ICs
>
Op Amps
> OP07CP
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
OP07CP
Ultralow Offset Voltage Op Amp
(
Update 07/05/2021
)
Part No.:
OP07CP
Date added::
27/11/2013
Brand:
Analog Devices
Origin:
Genuine
Package:
DIP(8)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
2.50
2.49
2.48
2.47
2.46
Product Unit:
pcs
In stock:
181 pcs
Views:
7886
Quantity:
Note:
Product information
Products related
Products equivalent
OP07PC
Ultralow Offset Voltage Op Amp
DataSheet
Features
Low V
OS
: 75 µV Max
Low V
OS
Drift: 1.3 µV/°C Max
Ultrastable vs. Time: 1.5 µV/Month Max
Low Noise: 0.6 µV p-p Max
Wide Input Voltage Range: ±14 V
Wide Supply Voltage Range: 3 V to 18 V
Fits 725, 108A/308A, 741, AD510 Sockets
125°C Temperature-Tested Dice
Specifications
-3dB Bandwidth: 600kHz
Input Noise (nV/rtHz): 9.6nV/rtHz
Vos: 30µV
Low Frequency V Noise: 380nV p-p
Ib: 1nA
Vcc-Vee: 6V to 44V
Isy per Amplifier: 4mA
Pin Diagram
Pin Diagram
Symbols and Footprints
Download All SPICE Models
(zip)
jQuery(this).corner();
LM4871M
(200)
LM4871 3W Audio Power Amplifier
Retail Price:
0.90 USD
jQuery(this).corner();
OP07CSZ
(93)
Ultralow Offset Voltage Op-Amp 600K...
Retail Price:
1.50 USD
Items 12/24