Ngày 03/05/2024 - 06:24:56 PM
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
15
Số lượt truy cập :
176750
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
LK Bán dẫn & Cảm biến >
Sensors, Transducers
>
C.B Gia tốc / Rung
> MMA8450Q
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
MMA8450Q
Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer
(
Cập nhật 23/05/2012
)
Mã hàng:
MMA8450Q
Ngày đăng:
23/05/2012
Nhãn hiệu:
Freescale
Xuất xứ:
Chính hãng
Kiểu Chân:
QFN(16)
Phân Nhóm:
3-axis Xtrinsic Accelerometer
Giá bán:
Số lượng (Con)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Đơn Giá (VNĐ)
125,000
120,000
118,000
115,000
110,000
Đơn vị tính:
Con
Số lượng còn:
29 Con
Lượt xem:
5197
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
Sản phẩm cùng chức năng
MMA8450Q
Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer
DataSheet
New Technology:
Cutting edge technology for the newest designs
Overview
The MMA8450Q accelerometer is an intelligent low power and noise, 3 x 3 x 1 mm capacitive micromachined accelerometer featuring 12 bits of resolution. This accelerometer is packed with many flexible user programmable embedded functions that are available with two configurable interrupt pins. MMA8450Q has user selectable full scales of ±2g/±4g/±8g and it is capable of measuring accelerations with an Output Data Rate (ODR( of 400 Hz, 200 Hz, 100 Hz, 50 Hz, 12.5 Hz, and 1.563 Hz. These output data rates correspond to sample intervals from 2.5 ms to 640 ms. The device can be configured to generate inertial wake-up interrupt signals when a programmable acceleration threshold is crossed on any one of the three sensed axes. Acceleration and time thresholds of interrupt generators are programmable by the end user.MMA8450Q is available in a plastic QFN package and it is guaranteed to operate over the extended temperature range of -40°C to +85°C.
Features
1.71 V to 1.89 V supply voltage
±2g/±4g/±8g dynamically selectable full-scale
Output Data Rate (ODR) from 400 Hz to 1.563 Hz
400 µg/vHz noise at normal mode ODR = 400 Hz
12-bit digital output
I2C digital output interface (operates up to 400 kHz Fast Mode)
Programmable 2 interrupt pins for 8 interrupt sources
Embedded 4 channels of motion detection
Freefall or motion detection: 2 channels
Pulse Detection: 1 channel
Transient Detection: 1 channel
Orientation (Portrait/Landscape) detection with hysteresis compensation
Automatic ODR change for auto-wake and return-to-sleep
32 sample FIFO
Self-Test
10,000 g high shock survivability
RoHS compliant
Specifications
Manufacturer
Freescale Semiconductor
Product Category
Sensors
Family
Accelerometers
RoHS
Yes
Sensing Axis
X, Y, Z
Acceleration
2 g, 4 g, 8 g
Sensitivity
0.976 mg/digit, 1.953 mg/digit, 3.906 mg/digit
Package / Case
QFN-16
Output Type
Digital
Digital Output - Number of Bits
12 bit
Supply Voltage
1.71 V ~ 1.89 V
Supply Current
3 uA
Shutdown
Yes
Operating Temperature
-40°C ~ +85°C
Packaging
Tray
Add to
www.tme.vn
Saturday, July 30, 2011
MMA8450Q Block Diagram
jQuery(this).corner();
MMA7260Q
(0)
3-Axis Acceleration Sensor
Giá bán lẻ:
Liên hệ
jQuery(this).corner();
MMA7260Q-Breakout
(0)
MMA7260Q Breakout Board
Giá bán lẻ:
Liên hệ
jQuery(this).corner();
MMA8452Q-Breakout
(26)
MMA8452Q Breakout Board
Giá bán lẻ:
130,000 VNĐ
Mục 3/8