Today 19/05/2024 - 03:40:35 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
11
Total accessing:
286876
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> LD1085D2T33R
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LD1085D2T33R
3.3V 3.0A Low Dropout (LDO) Regulators Positive
(
Update 23/11/2023
)
Part No.:
LD1085D2T33R
Date added::
02/04/2013
Brand:
ST
Origin:
Genuine
Package:
D2PACK(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (USD)
1.20
1.15
1.10
1.06
1.01
Product Unit:
pcs
In stock:
108 pcs
Views:
6829
Quantity:
Note:
Product information
Products related
Products equivalent
LD1085V50
DataSheet
Low Dropout (LDO) Regulators 3.3V 3.0A Positive
D
2
PACK package
Specifications:
Manufacturer:
STMicroelectronics
Product Category:
Low Dropout (LDO) Regulators
Number of Outputs:
1
Polarity:
Positive
Input Voltage MAX:
30 V
Output Voltage:
3.3 V
Output Type:
Fixed
Dropout Voltage (Max):
1.5 V at 3 A
Output Current:
3 A
Line Regulation:
6 mV
Load Regulation:
15 mV
Voltage Regulation Accuracy:
1%
Maximum Operating Temperature:
+ 125 C
Mounting Style:
SMD/SMT
Package / Case:
D
2
PACK
Packaging:
Rell
Minimum Operating Temperature:
- 40 C
Standard Pack Qty:
1000
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(27)
MCU FLASH 256K TQFP-64
Retail Price:
16.00 USD
jQuery(this).corner();
MP2365DN
(241)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
2.30 USD
Items 38/43