Today 19/05/2024 - 07:14:31 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
21
Total accessing:
287685
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
Hardware, Tools... >
Tools and Equipment
>
Test Instruments
> Hantek6022BE
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
Hantek6022BE
PC USB Oscilloscope 20MHz 2 Channels
(
Update 09/03/2024
)
Part No.:
Hantek6022BE
Date added::
10/12/2014
Brand:
Hantek
Origin:
Genuine
Package:
Category:
PC Oscilloscope
Pricing:
77.50 (USD)
Product Unit:
Set
In stock:
1 Set
Views:
8026
Quantity:
Note:
Product information
Products equivalent
Hantek6022BE
PC USB Oscilloscope 20MHz 2 Channels
Characteristic
Cost-effectiveness; Excellent industrial design-the same anodised aluminium casing as iPad, which is not only beautiful and tasteful but also greatly enhanced the hardness of aluminum alloy surface, and has good heat resistance and strong wearability.
Standard USBXITM interface, easyly inserts into USBXITM housing to make up a combination instrument.
USB2.0 interface, no external power source required, easy to use.
Be suitable for notebook computer, product line maintenance,be used easily on business.
Dimensions (mm):205(L) x120(W) x35(H), be carried easily.
High performance, 48MS/s real-time sampling, 20MHz Bandwidth,
Operating System: Windows 7, Windows NT, Windows 2000, Windows XP,VISTA.
23 measurement functions, PASS/FAIL Check, be suitable for technical application>
Waveform average, persistence, intensity,invert,addition, subtraction, multiplication, division,X-Y plot.
Save waveform in the following: text file, jpg/bmp graphic file, MS excel/word file.
FFT
One computer can connect many DSO, extend channel easily.
Labview\VB\VC\Delphi\C++Builder Second Design instance.
Hardware Specification
Channel
2 Channels
Bandwidth
20MHz
Input Impandence
1MΩ 25pF
Max. Sample rate
48MS/s
Vertical resolution
8Bit
Gain range
20mV-5V, 8Steps
DC accuracy
±3%
Timebase range
1ns-9000s, 39 Steps
Vertical adjustable
Yes
Input protection
Diode clamping
X-Y
Yes
Trigger Mode
Auto, Normal and Single
Trigger Slope
+/-
Trigger level adjustable
Yes
Trigger Type
Rising edge, falling edge
Trigger Source
CH1, CH2
Pre/Post trigger
0-100%
Sampling selection
Yes
Waveform Display
port/line, waveform average, persistence, intensity
Network
Open/Close
Vertical mode
CH1, CH2, Dual, ADD
Cursor measurement
Yes
Math
FFT, addition, subtraction, multiplication, division.
Cursor
Frequency, Voltage
Accessories
S/W CD, probes, manual, USB cord
Software
Operating system: Windows 7, Windows NT, Windows 2000,Windows XP, VISTA
Second Design
Supply DEMO code(VC、CVI、VB、LABVIEW) and technical support.
Accessories:
Other Pictures:
jQuery(this).corner();
Hantek6022BL
(3)
PC USB Oscilloscope 20MHz 2(Digital...
Retail Price:
95.00 USD
Items 4/13