Today 19/05/2024 - 09:07:10 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
19
Total accessing:
287940
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
Other Comp. & Accessori >
Capacitors
>
SMD Ceramic 1210 Cap.
> CL32B106KLJNNNE
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
CL32B106KLJNNNE
10uF 35V 10% X7R SMD1210 Ceramic Capacitor
(
Update 24/01/2024
)
Part No.:
CL32B106KLJNNNE
Date added::
03/04/2014
Brand:
Samsung
Origin:
Genuine
Package:
SMD1210(2)
Category:
SMD-1210 Capacitors
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
2,500
2,450
2,400
2,350
2,300
Product Unit:
pcs
In stock:
2000 pcs
Views:
3279
Quantity:
Note:
1000 pcs/rell
Product information
CL32B106KLJNNNE
10uF 35V 10% X7R SMD1210 Ceramic Capacitor
Datasheets
CL32B106KLJNNNE Spec
CL32B106KLJNNNE Characteristics
RoHS Information
Material Declaration MLCC
Standard Package
1,000
Category
Capacitors
Family
Ceramic Capacitors
Series
CL
Packaging
Tape & Reel (TR)
Capacitance
10µF
Voltage - Rated
35V
Tolerance
±10%
Temperature Coefficient
X7R
Mounting Type
Surface Mount, MLCC
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Ratings
-
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Features
-
Lead Style
-
Dynamic Catalog
CL Series, High Capacitance
Items 1/5