Today 20/05/2024 - 07:13:41 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
27
Total accessing:
298592
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
Semiconductor & Sensor >
Mosfets & FETs
>
DIP Package
> IRF3205PBF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF3205PBF
MOSFET N-CH 55V 110A TO-220AB
(
Update 11/10/2023
)
Part No.:
IRF3205PBF
Date added::
18/11/2013
Brand:
IR
Origin:
Genuine
Package:
TO-220AB(3)
Category:
N-Channel Power MOSFET
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
15,000
14,500
14,000
13,500
13,000
Product Unit:
pcs
In stock:
449 pcs
Views:
6183
Quantity:
Note:
Product information
Products related
IRF3205PBF
MOSFET N-CH 55V 110A TO-220AB
Datasheets
IRF3205
Standard Package
50
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tube
FET Type
MOSFET N-Channel, Metal Oxide
FET Feature
Standard
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25° C
110A (Tc)
Rds On (Max) @ Id, Vgs
8 mOhm @ 62A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) @ Vgs
146nC @ 10V
Input Capacitance (Ciss) @ Vds
3247pF @ 25V
Power - Max
200W
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
jQuery(this).corner();
Heatsink-TO220-W
(1000)
Heatsink type TO-220, Size 21x15x10...
Retail Price:
2,000 VNĐ
Items 1/8