Today 18/05/2024 - 06:57:34 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
21
Total accessing:
285826
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
Semiconductor & Sensor >
Diodes & Rectifiers
>
Zener Diodes
> BZV55-C5V1
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BZV55-C5V1
DIODE ZENER 5.1V 500 mW
(
Update 27/02/2024
)
Part No.:
BZV55-C5V1
Date added::
16/11/2013
Brand:
NXP
Origin:
Geniune
Package:
SOD-80C(2)
Category:
Diode Zener
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 2499
2500+
Unit price (VNĐ)
1,000
950
900
850
800
Product Unit:
pcs
In stock:
4997 pcs
Views:
4267
Quantity:
Note:
Product information
Products equivalent
BZV55-C5V1
DIODE ZENER 5.1V 500 mW
Datasheets
BZV55 Series
Standard Package
2,500
Category
Discrete Semiconductor Products
Family
Diodes - Zener - Single
Series
-
Packaging
Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1V
Tolerance
±5%
Current - Reverse Leakage @ Vr
2µA @ 2V
Power - Max
500mW
Impedance (Max) (Zzt)
60 Ohm
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
SOD-80C
Supplier Device Package
LLDS; MiniMelf
Add to
www.tme.vn
Saturday, November 16, 2013
jQuery(this).corner();
BZT52C5V1
(2663)
DIODE ZENER 5.1V 500MW SOD123 (Mark...
Retail Price:
1,500 VNĐ
Items 3/11