Today 17/05/2024 - 03:39:17 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
41
Total accessing:
281619
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
Semiconductor & Sensor >
Trias, Thyristors, SIDACs
>
K2500G - SIDAC 250V
> K2500G
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
K2500G
SIDAC 240-280VBO 1A DO-15X
(
Update 07/06/2016
)
Part No.:
K2500G
Date added::
25/02/2013
Brand:
Littelfuse
Origin:
Genuine
Package:
DO-15X(2)
Category:
Sidacs
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
8,000
Product Unit:
pcs
In stock:
176 pcs
Views:
12915
Quantity:
Note:
Product information
K2500G
SIDAC 240-280VBO 1A DO-15X
Datasheets
Packing Options
Kxxxzy SIDAC
Voltage - Breakover (VBO)
240 ~ 280V
Current Rating
1A
Curr
On-State RMS Current (It RMS)
1A
Current - Hold (Ih) (Max)
150mA
Current - Breakover
10µA
Non Repetitive On-State Current
16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM
+/- 200 V
Off-State Leakage Current @ VDRM IDRM
5 uA
On-State Voltage
1.5 V
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
DO-15
Packaging
Bulk
Standard Package
1,000
Add to
www.tme.vn
Monday, February 25, 2013
Items 1/1