Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 89
Số lượt truy cập : 187858
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
SN75176BDR
RS-485 Interface IC Differential Bus Transceiver (Cập nhật 15/09/2023)
Mã hàng:  SN75176BDR
Ngày đăng:  28/11/2013
Nhãn hiệu:  Texas Instruments
Xuất xứ:  Chính hãng
Kiểu Chân:  SOIC(8)
Phân Nhóm:  RS-485/422 Interface
Giá bán: 
Số lượng (Con)1 - 24 25 - 99 100 - 249 250 - 499 500+
Đơn Giá (VNĐ) 8,000 7,700 7,400 7,100 6,800
Đơn vị tính:  Con
Số lượng còn:  4450 Con
Lượt xem:  4496
Số lượng mua: 
  1. Thông tin sản phẩm
SN75176BDR RS-485 Interface IC Differential Bus Transceiver  DataSheet

Features
  • Bidirectional Transceivers
  • Meet or Exceed the Requirements of ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27
  • Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
  • 3-State Driver and Receiver Outputs
  • Individual Driver and Receiver Enables
  • Wide Positive and Negative Input/Output Bus Voltage Ranges
  • Driver Output Capability . . . ±60 mA Max
  • Thermal Shutdown Protection
  • Driver Positive and Negative Current Limiting
  • Receiver Input Impedance . . . 12 k Min
  • Receiver Input Sensitivity . . . ±200 mV
  • Receiver Input Hysteresis . . . 50 mV Typ
  • Operate From Single 5-V Supply
Specifications
Manufacturer: Texas Instruments
Product Category: Differential Bus Transceiver
RoHS: Yes
Supply Voltage: 4.75V - 5.25V
Operating Temperature: 0oC - +70oC
Mounting Style: SMD / SMT
Package / Case: SOIC-8 (0.154", 3.90mm Width)
Packaging: Tape & Reel (TR)
Interface: EIA/TIA-422-B. EIA/TIA-485-A. V.11. X.27
Supply Current: 70 mA
Factory Pack Quantity: 2500
Add to www.tme.vn July 26, 2012
Description

The SN75176B differential bus transceivers are integrated circuits designed for bidirectional data communication on multipoint bus transmission lines. They are designed for balanced transmission lines and meet ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A and ITU Recommendations V.11 and X.27.

The SN75176B combine a 3-state differential line driver and a differential input line receiver, both of which operate from a single 5-V power supply. The driver and receiver have active-high and active-low enables, respectively, that can be connected together externally to function as a direction control. The driver differential outputs and the receiver differential inputs are connected internally to form differential input/output (I/O) bus ports that are designed to offer minimum loading to the bus when the driver is disabled or VCC = 0