Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 279837
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > NFC / RFID > NFC-Ultralight-Tags
Images are for reference only, Please See Product Specifications
NFC-Ultralight-Tags
13.56MHz Mifare Ultralight NFC Sticky Label Tags (Update 02/02/2015)
Part No.:  NFC-Ultralight-Tags
Date added::  28/06/2012
Brand:  TAKAMISAWA
Origin:  China
Category:  13.56MHz
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5294
Quantity: 
  1. Product information
  2. Products related
Có nhiều mẫu: round 25mm, 30mm, Square 35mm...

Specifications

13.56MHz ISO 14443A mifare ultralight sticker
  • Size: Dia.30mm
  • Aluminum etching antenna
     
Quick specification:
  • Product name: 13.56MHz RFID Mifare ultralight label
  • Material: Paper,
  • Size:Dia.30mm
  • Thickness:0.3mm to 0.45mm
  • IC: Mifare ultralight
  • Frequency:13.56MHz
  • ISO/IEC:ISO14443A
  • Antenna:Aluminum etching antenna
  • Chip bonding technology: COB or flip chip
  • Reading distance: 3 to 10cm
  • Package: custom
Commonly used personalization:
  • Number printing (ink dot printing)
jQuery(this).corner();
RFID FRONT END 13.56MHZ, Read / Wri...
Retail Price:
jQuery(this).corner();
RC522 (270)
13.56Mhz NFC/RFID Reader, UART Modu...
Retail Price: