Ngày 30/04/2024 - 05:10:05 AM
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
82
Số lượt truy cập :
150719
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
LK Bán dẫn & Cảm biến >
RF / RFID & IR Wireless
>
FM Radio ICs
> RDA5807P
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
RDA5807P
76-108 MHz FM Radio Tuner, I2C and SPI Interface, QFN24
(
Cập nhật 18/06/2012
)
Mã hàng:
RDA5807P
Ngày đăng:
18/06/2012
Nhãn hiệu:
RDA
Xuất xứ:
Chính hãng
Kiểu Chân:
QFN(24)
Phân Nhóm:
FM Tuner ICs
Giá bán:
Số lượng (Con)
1 - 9
10 - 49
50 - 249
250 - 499
500+
Đơn Giá (VNĐ)
15,000
14,000
13,000
12,000
10,000
Đơn vị tính:
Con
Số lượng còn:
56 Con
Lượt xem:
5620
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
RDA5807P
76-108 MHz FM Radio Tuner, I2C and SPI Interface, QFN24
DataSheet
General Description
The RDA5807P is a single-chip broadcast FM stereo radio tuner with fully integrated synthesizer, IF selectivity and MPX decoder. The tuner uses the CMOS process, support multi-interface and require the least external component. The package size is 4X4mm2 and is completely adjustment-free. All these make it very suitable for portable devices.
The RDA5807P has a powerful low-IF digital audio processor, this make it have optimum sound quality with varying reception conditions.
The RDA5807P can be tuned to the worldwide frequency band.
The RDA5807P is pin-to-pin compatible to RDA5800,RDA5800C and RDA5802.
Features
CMOS single-chip fully-integrated FM tuner
Low power consumption
Total current consumption lower than 17.5mA at 3.3V power supply
Support worldwide frequency band
76 -108 MHz
Digital low-IF tuner
Image-reject down-converter
High performance A/D converter
IF selectivity performed internally
Fully integrated digital frequency synthesizer
Fully integrated on-chip RF and IF VCO
Fully integrated on-chip loop filter
Autonomous search tuning
Support crystal oscillator
32.768 KHz 12M,24M,13M,26M,19.2M,38.4MHz Reference clock
2-wire and 3-wire serial control bus interface
Digital auto gain control (AGC)
Mono/stereo switch
Soft mute
High cut Signal dependent mono to stereo blend [Stereo Noise Cancelling (SNC)]
Adjustment-free stereo decoder
Autonomous search tuning function
Bass boost
Standby mode
Programmable de-emphasis (50/75 μs)
Directly support 32Ω resistance loading
Integrated LDO regulator
2.7 to 5.5 V operation voltage
4X4mm 24 pin QFN package
Applications
Cellular handsets
MP3, MP4 players
Cellular handsets
MP3, MP4 players
Mục 1/2