Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 46
Số lượt truy cập : 9986435
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
ADS1212P
Delta-sigma 22-Bit A/D Converter, SPI Interface (Cập nhật 10/01/2015)
Mã hàng:  ADS1212P
Ngày đăng:  13/04/2012
Nhãn hiệu:  Texas Instruments
Xuất xứ:  Chính hãng
Kiểu Chân:  DIP(18)
Phân Nhóm:  Analog-to-Digital Converter
Giá bán: 
Số lượng (Con)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 320,000 304,000 288,000 272,000 256,000
Đơn vị tính:  Con
Số lượng còn:  12 Con
Lượt xem:  8191
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm cùng chức năng
ADS1212P Delta-sigma 22-Bit Analog-to-Digital Converter  Datasheet

Features
  • Delta-sigma A/D Converter
  • 22 bits no missing codes
  • 20 bits effective resolution at 10 Hz and 16 bits at 1000 Hz
  • Low power: 1.4mw
  • Differential inputs
  • Programmable gain amplifier
  • SPI™ compatible SSI interface
  • Programmable cutoff frequency up to 6.25 KHz
  • Internal / External reference
  • On-chip self-calibration
Applications
  • Industrial process control
  • Instrumentation
  • Blood analysis
  • Smart transmitters
  • Portable instruments
  • Weigh scales
  • Pressure transducers
Resolution(Bits) 22
Sample Rate (max) 6.25kSPS
Architecture Delta-Sigma
Power Consumption(Typ)(mW) 1.4
DNL(Max)(+/-LSB) 1
INL(Max)(+/-LSB) 0.0015%
No Missing Codes(Bits) 22
ENOB(Bits) 20
No. of Supplies 1
Analog Voltage AV/DD(Min)(V) 4.75
Analog Voltage AV/DD(Max)(V) 5.25
Logic Voltage DV/DD(Min)(V) 4.75
Logic Voltage DV/DD(Max)(V) 5.25
Input Configuration Range 2Vref/PGA (1-16)
Reference Mode Int
Rating Catalog
Pin / Package 18 PDIP
# Input Channels 1
Description

The ADS1212 are precision, wide dynamic range, delta-sigma Analog-to-Digital (A/D) converters with 24-bit resolution operating from a single +5V supply. The differential inputs are ideal for direct connection to transducers or low-level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22 bits of no missing code performance. An effective resolution of 20 bits is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 16 bits can be maintained up to a sample rate of 1kHz through the use of the unique Turbo Modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.

The ADS1212 are designed for high-resolution measurement applications in smart transmitters, industrial process control, weigh scales, chromatography and portable instrumentation. Both converters include a flexible synchronous serial interface which is SPI compatible and also offers a two-wire control mode for low-cost isolation.

The ADS1212 is a single channel converter and is offered in both DIP-18 and SO-18 packages. .


 

jQuery(this).corner();
Delta-sigma 24-Bit A/D Converter, S...
Giá bán lẻ:
jQuery(this).corner();
ADC0804 (0)
ADC0804
Giá bán lẻ:
jQuery(this).corner();
8-Bit μP Compatible A/D Converters ...
Giá bán lẻ: