Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 10171651
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LMD18245T
3A, 55V DMOS Full-Bridge Motor Driver TO-220-15 (Update 12/08/2015)
Part No.:  LMD18245T
Date added::  12/09/2013
Brand:  NS
Origin:  Genuine
Package:  TO-220(15)
Category:  Motor Driver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 11.00 10.45 9.90 9.35 8.80
Product Unit:  pcs
In stock:  97 pcs
Views:  7813
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

LMD18245T 3A, 55V DMOS Full-Bridge Motor Driver TO-220-15  DataSheet

 Description
The LMD18245 full-bridge power amplifier incorporates all the circuit blocks required to drive and control current in a brushed type DC motor or one phase of a bipolar stepper motor. The multi-technology process used to build the device combines bipolar and CMOS control and protection circuitry with DMOS power switches on the same monolithic structure. The LMD18245 controls the motor current via a fixed off-time chopper technique.
An all DMOS H-bridge power stage delivers continuous output currents up to 3A (6A peak) at supply voltages up to 55V. The DMOS power switches feature low RDS(ON) for high efficiency, and a diode intrinsic to the DMOS body structure eliminates the discrete diodes typically required to clamp bipolar power stages.

Device Uses
  • Full, half and microstep stepper motor drives
  • Stepper motor and brushed DC motor servo drives
  • Automated factory, medical and office equipment
Features
  • DMOS power stage rated at 55V and 3A continuous
  • Low RDS(ON) of typically 0.3 per power switch
  • Internal clamp diodes
  • Low-loss current sensing method
  • Digital or analog control of motor current
  • TTL and CMOS compatible inputs
  • Thermal shutdown (outputs off) at TJ = 155°C
  • Overcurrent protection
  • No shoot-through currents
  • 15-lead TO-220 molded power package
 Parametrics LMD18200 LMD18245
Operating Supply (Min) (V) 12 12
Operating Supply (Max) (V) 55 55
Operating Supply Current (mA) 13 8
Peak Output Current (A) 3 3
Pin/Package TO-220-11 TO-220-15
Edit By www.tme.vn
Update 12 / 04 / 2012 
jQuery(this).corner();
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price: