Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
HEF4021BP | 8-bit static shift register (parallel-to-serial converter) 8-bit static shift register (parallel-to-serial converter) | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| SL còn: 180
|
LPC2103FBD48 | ARM7 MCU FLASH 32K LQFP-48 ARM7®, 16/32-Bit, 70MHz
32 I/O, 32KB Flash, 8K RAM, A/D 8x10b
I²C, Microwire, SPI, SSI, SSP, UART / USART
POR, PWM, WDT
1.65 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 62,000 | 10 | 58,900 | 50 | 55,800 | 100 | 52,700 | 250 | 49,600 |
| SL còn: 73
|
BZV55-C6V2 | DIODE ZENER 6.2V 500 mW Voltage - Zener (Nom) (Vz): 6.2V ±5%
Current - Reverse Leakage @ Vr: 3µA @ 4V
Power - Max: 500mW
Impedance (Max) (Zzt): 10 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | S.L | Đơn Giá | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| SL còn: 2360
|
74LVC244AD | Octal Buffer/Driver With 3-State Output Octal buffer/line driver with 5 V tolerant inputs/outputs (3-state)
20-pin SOIC package | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| 0 (Tạm hết)
|
LPC2106FBD48 | ARM7 MCU FLASH 128K LQFP-48 ARM7® , 16/32-Bit, 60MHz
32 I/O, 128KB Flash, 64K RAM, Internal Oscillator
I²C, Microwire, SPI, SSI, SSP, UART / USART
POR, PWM, WDT
1.65 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 170,000 | 10 | 161,500 | 50 | 153,000 | 100 | 144,500 | 250 | 136,000 |
| SL còn: 43
|
BZV55-C6V8 | DIODE ZENER 6.8V 500 mW Voltage - Zener (Nom) (Vz): 6.8V ±5%
Current - Reverse Leakage @ Vr: 2µA @ 4V
Power - Max: 500mW
Impedance (Max) (Zzt): 15 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | S.L | Đơn Giá | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| SL còn: 2500
|
74HCT14D | High-speed Si-gate CMOS Hex inverting Schmitt trigger High-speed Si-gate CMOS
Hex inverting Schmitt trigger | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,900 | 100 | 4,800 | 300 | 4,700 | 500 | 4,600 |
| SL còn: 981
|
LPC2138FBD64 | ARM7 MCU FLASH 512K LQFP-64 ARM7® , 16/32-Bit, 60MHz
47 I/O, 512KB Flash, 32K RAM, A/D 16x10b; D/A 1x10b
I²C, Microwire, SPI, SSI, SSP, UART / USART
Brown-out Detect / Reset, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 160,000 | 10 | 152,000 | 50 | 144,000 | 100 | 136,000 | 160 | 128,000 |
| SL còn: 41
|
BZV55-C7V5 | DIODE ZENER 7.5V 500 mW Voltage - Zener (Nom) (Vz): 7.5V ±5%
Current - Reverse Leakage @ Vr: 1µA @ 5V
Power - Max: 500mW
Impedance (Max) (Zzt): 15 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | S.L | Đơn Giá | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| SL còn: 1164
|
PCF8583T | RTC Clock / Calendar I2C SOIC-8
Real time clock PCF8583 is a clock/calendar circuit based on a 2048-bit static CMOS RAM organized as 256 words by 8 bits. The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock/calendar and counter functions. | S.L | Đơn Giá | 1 | 35,000 | 25 | 34,000 | 50 | 33,000 | 100 | 32,000 | 500 | 31,000 |
| 0 (Tạm hết)
|