99 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
CD4013BM | Dual D-type flip-flop Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 V | S.L | Đơn Giá | 1 | 6,000 | 50 | 5,800 | 100 | 5,600 |
| SL còn: 344
|
SN74LV07ADR | HEX Buffers/Drivers Non-Inverting With Open-Drain Outputs Number of Elements: 6
Voltage - Supply: 2 V ~ 5.5 V | S.L | Đơn Giá | 1 | 10,000 | 25 | 9,500 | 100 | 9,000 | 300 | 8,500 | 500 | 8,000 |
| SL còn: 460
|
MAX3232CPW | IC DRVR/RCVR MLTCH RS232 16TSSOP Protocol: RS232 Transceiver
Number of Drivers/Receivers: 2/2
Duplex: Full
Receiver Hysteresis: 300 mV
Data Rate: 250 kbps
Voltage - Supply: 3 V ~ 5.5 V | S.L | Đơn Giá | 1 | 24,000 | 25 | 22,000 | 100 | 20,000 | 250 | 18,000 |
| SL còn: 234
|
LM2576HVT-ADJ/NOPB | Input 4V - 60V, Output ADJ 1.23V-57 V, Switching Converters, Regulators & Controllers SIMPLE SWITCHER 3A Step-Down Voltage Regulator
Frequency - Switching: 52kHz
Voltage - Input: 4 V ~ 60 V
Voltage - Output: 1.23 V ~ 57 V
Current - Output: 3A | S.L | Đơn Giá | 1 | 85,000 | 10 | 80,000 | 50 | 75,000 | 100 | 70,000 | 500 | 65,000 |
| SL còn: 82
|
INA125UA | Instrumentation Amplifier with Precision Voltage Ref Instrumentation Amplifier with Precision Voltage Reference
Number of Channels: 1 channel, CMRR (Min) 100 dB
Input Offset Voltage: +/- 250 uV
Single Supply: 2.7V to 36V
Dual Supply Voltage: +/- 15 V | S.L | Đơn Giá | 1 | 180,000 | 25 | 179,000 | 50 | 178,000 |
| SL còn: 2
|
INA125PA | Instrumentation Amplifier with Precision Voltage Ref. Instrumentation Amplifier with Precision Voltage Reference
Number of Channels: 1 channel, CMRR (Min) 100 dB
Input Offset Voltage: +/- 250 uV
Single Supply: 2.7V to 36V
Dual Supply Voltage: +/- 15 V | S.L | Đơn Giá | 1 | 110,000 | 25 | 108,000 | 50 | 106,000 |
| SL còn: 45
|
INA128PA | Instrumentation Amplifiers Precision Low Power Instrumentation Amp Low offset voltage: 50mV Max
Low drift: 0.5mV/ oC Max
Low input bias current: 5nA Max
High CMR: 120dB Min
Inputs protected to 40v
Wide supply range: 2.25v to 18v
Low quiescent current: 700mA | S.L | Đơn Giá | 1 | 180,000 | 25 | 179,000 | 50 | 178,000 |
| SL còn: 30
|
INA128UA | Instrumentation Amplifiers Precision Low Power Instrumentation Amp Low offset voltage: 50mV Max
Low drift: 0.5mV/ oC Max
Low input bias current: 5nA Max
High CMR: 120dB Min
Inputs protected to 40v
Wide supply range: 2.25v to 18v
Low quiescent current: 700mA | S.L | Đơn Giá | 1 | 95,000 | 25 | 94,000 | 50 | 93,000 |
| SL còn: 6
|
SN74LVC1G240DBVR | INVERTER 1-INPUT SOT23-5 Logic Type: Inverter, Buffer
Features: 3-State
Number of Circuits:1
Number of Inputs: 1
Voltage - Supply: 1.65 V ~ 5.5 V
Logic Level - Low: 0.7 V ~ 0.8 V
Logic Level - High: 1.7 V ~ 2 V | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 500 | 5,000 | 1000 | 4,600 |
| SL còn: 380
|
TL082CDR | J-FET Amplifier 2 Circuit Slew Rate: 16 V/µs
Gain Bandwidth Product: 3MHz
Current - Input Bias: 20pA
Voltage - Input Offset: 3mV
Voltage - Supply, Single/Dual (±): 6 V ~ 36 V, ±3 V ~ 18 V | S.L | Đơn Giá | 1 | 6,000 | 50 | 5,800 | 100 | 5,500 | 250 | 5,000 | 500 | 4,500 |
| SL còn: 778
|
Bạn đang ở trang 2 / 10 (Tổng cộng 99 Mục ) |
|