Today 19/05/2024 - 01:15:34 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
18
Total accessing:
289501
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
Search
12
results found in keyword
Filter:
--Manufacturer--
Sharp
--Origin--
Chính hãng
--Package--
DIP
SMD
--Pin count--
16
4
6
--Category--
Distance Sensor
Distance Sensors
Graphic LCDs
Optoelectronics
Optoisolators
Photointerrupter
Part No.
Description
Pricing (VNĐ)
Add to card
PC847X0J000F
4-channel Transistor Output Optocouplers 80-600% CTR
PC847XJ0000F Series contains an IRED optically coupled to a phototransistor.
Input-output isolation voltage(rms) is 5.0kV.
Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA
Detail...
Q.ty
Unit price
1
25,000
25
23,800
50
22,500
100
21,300
500
20,000
0 (out of stock)
GP1A70R
GP1A70R-Photointerrupter with Encoder
OPIC Photointerrupter with Encoder Functions
2-phase (A,B) Digital output
Sensing accuracy Disk slit pitch: 1,14mm
TTL compatible output
compact, lightweight
Detail...
Call
0 (out of stock)
You are in page 2 / 2 (Total
12
Items )
1
2