87 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
LD1085V50 | Low Dropout (LDO) Regulators 5.0V 3.0A Positive | Q.ty | Unit price | 1 | 20,000 | 10 | 19,000 | 25 | 18,000 | 50 | 17,000 | 100 | 16,000 |
| In stock: 160
|
M48T59Y-70PC1D | RTC Clock / Calendar Parallel PCDIP-28 | Q.ty | Unit price | 1 | 280,000 | 10 | 270,000 | 25 | 258,000 | 50 | 245,000 | 100 | 235,000 |
| In stock: 33
|
LM317T | 1.5A Adj 1.2V to 37V Positive Voltage Regulator | Q.ty | Unit price | 1 | 7,000 | 25 | 6,950 | 50 | 6,900 | 100 | 6,800 | 500 | 6,700 |
| In stock: 519
|
LM317T-China | 1.5A Adj 1.2V to 37V Positive Voltage Regulator 1.2V to 37V Voltage Regulator
Output current in excess of 1.5A
0.1% line and load regulation | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 250 | 3,400 | 500 | 3,200 |
| In stock: 204
|
LD1085D2T33R | 3.3V 3.0A Low Dropout (LDO) Regulators Positive | Q.ty | Unit price | 1 | 24,000 | 10 | 23,000 | 25 | 22,000 | 50 | 21,100 | 100 | 20,200 |
| In stock: 108
|
78L08 | 100mA 8V Positive voltage regulators Output current up to 100 mA
Output voltages 5V | Q.ty | Unit price | 1 | 3,000 | 25 | 2,900 | 50 | 2,700 | 100 | 2,600 | 500 | 2,400 |
| 0 (out of stock)
|
M74HC595B1R | 8 Bit Shift Register With Output Latche (3 State) Logic Type: Shift Register
Output Type: Tri-State
Number of Elements:1
Number of Bits per Element:8
Function: Serial to Parallel, Serial
Voltage - Supply: 2 V ~ 6 V | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 250 | 3,400 | 500 | 3,200 |
| 0 (out of stock)
|
You are in page 9 / 9 (Total 87 Items ) |
|