87 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (USD) | Mua hàng |
STM32F103ZET6 | MCU ARM 512KB FLASH MEM LQFP-144 ARM® Cortex™-M3, 72 MHz
512KB Flash, 64K RAM, 122 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 21x12b; D/A 2x12b; 2 V ~ 3.6 V | S.L | Đơn Giá | 1 | 11.20 | 5 | 11.15 | 10 | 11.10 | 25 | 11.05 | 50 | 11.00 |
| 0 (Tạm hết)
|
TIP41C | NPN Power Transistor 100V, 6A, 65W NPN Epitaxial Silicon Transistor
VCEO: 100V ; IC : 6.0A, VEBO: 5V, Frequency: 3MHz
Power Dissipation : 65W | S.L | Đơn Giá | 1 | 0.50 | 50 | 0.48 | 100 | 0.45 |
| SL còn: 526
|
L297D | Pre-Driver Motor Controller Parallel SO-20 Output Configuration: Pre-Driver
Interface: Parallel
Applications: General Purpose
Voltage - Supply: 4.75 V ~ 7 V
Operating Temperature: -40°C ~ 150°C | S.L | Đơn Giá | 1 | 4.25 | 10 | 4.05 | 25 | 3.83 | 50 | 3.65 | 100 | 3.40 |
| SL còn: 43
|
STM32F3-Discovery | Discovery kit for STM32 F3 series - with STM32F303 MCU STM32F303VCT6 microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP-100 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)... | 19.75 | 0 (Tạm hết)
|
STM32F4-Discovery | Discovery kit for STM32 F4 series - with STM32F407 MCU Onboard microcontroller STM32F407VGT6 (STM32, LQFP100)
Embedded ST-Link/V2 debugging tool (with SWD connector) | 23.45 | 0 (Tạm hết)
|
32F429I-DISCOVERY | Discovery kit for STM32 F429/439 lines - with STM32F429ZI MCU STM32F429ZIT6 MCU featuring 2 MB of Flash memory, 256 KB of RAM in an LQFP144 package
On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone
ST-LINK/V2 (with SWD connector for programming and debugging)
2.4" QVGA TFT LCD, SDRAM 64 Mbits
L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope | 72.50 | SL còn: 1
|
STM8L-DISCOVERY | Discovery kit for the STM8L EnergyLite 8-bit MCUs The STM8L-DISCOVERY helps you to discover the STM8L ultralow power features and to develop and share your applications. It is based on an STM8L152C6T6 and includes an ST-Link embedded debug tool interface, LCD (24 segments, 4 commons), LEDs and push buttons. | 23.50 | SL còn: 3
|
STM8S-Discovery | Discovery kit for the STM8S general-purpose 8-bit MCUs STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
Power of 5 V or 3.3 V, Touch sensing button, LED, All I/O
Embedded ST-Link, SWIM debug support
USB programming and debugging | 19.25 | SL còn: 5
|
STM8S003K3T6C | MCU 8BIT 8KB FLASH LQFP-32 16MHz, 28 I/O, 8KB FLASH, 128 EEPROM, 1K RAM, A/D 4x10b
Connectivity: I²C, IrDA, LIN, SPI, UART/USART
Peripherals: Brown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply: 2.95 V ~ 5.5 V | S.L | Đơn Giá | 1 | 1.05 | 25 | 1.03 | 50 | 1.00 | 100 | 0.98 |
| SL còn: 48
|
STM32F207VET6 | MCU ARM 512KB FLASH LQFP-100 ARM® Cortex™-M3, 120 MHz
512KB Flash, 132K RAM, 82 I/O
CAN, Ethernet, I²C, IrDA, LIN, Memory Card, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
A/D 16x12b; D/A 2x12b; 1.8 V ~ 3.6 V | 32.00 | 0 (Tạm hết)
|
Bạn đang ở trang 5 / 9 (Tổng cộng 87 Mục ) |
|