Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
BZV55-C18 | DIODE ZENER 18V 500 mW Voltage - Zener (Nom) (Vz): 18V ±5%
Current - Reverse Leakage @ Vr: 50 nA @ 12.6V
Power - Max: 500mW
Impedance (Max) (Zzt): 45 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | S.L | Đơn Giá | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| SL còn: 2500
|
74HC02D | Quad 2-input NOR gate Quad 2-input NOR gate
high-speed Si-gate CMOS devices | S.L | Đơn Giá | 1 | 3,000 | 25 | 2,900 | 100 | 2,700 | 300 | 2,600 | 500 | 2,400 |
| SL còn: 1052
|
PCF8583P (China) | RTC Clock / Calendar I2C DIP-8
Real time clock PCF8583 is a clock/calendar circuit based on a 2048-bit static CMOS RAM organized as 256 words by 8 bits. The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock/calendar and counter functions. | S.L | Đơn Giá | 1 | 18,000 | 10 | 17,100 | 25 | 16,200 | 50 | 15,300 | 100 | 14,400 |
| SL còn: 135
|
LPC2368FBD100 | ARM7 MCU FLASH 512K LQFP-100 ARM7® , 16/32-Bit, 72 MHz, 70 I/O
512 KB Flash, 58K RAM, A/D 6x10b; D/A 1x10b
CAN, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 190,000 | 10 | 180,500 | 25 | 171,000 | 50 | 161,500 | 90 | 152,000 |
| SL còn: 10
|
BZV55-C24 | DIODE ZENER 24V 500 mW Voltage - Zener (Nom) (Vz): 24V ±5%
Current - Reverse Leakage @ Vr: 50 nA @ 700 mV
Power - Max: 500mW
Impedance (Max) (Zzt): 70 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | S.L | Đơn Giá | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| SL còn: 2500
|
74HC14D | Hex Schmitt-Triggered Inverters (SOIC14) High Speed CMOS Logic Hex Schmitt-Triggered Inverters
SOIC-14 Package | S.L | Đơn Giá | 1 | 4,000 | 50 | 3,800 | 100 | 3,600 | 500 | 3,400 | 1000 | 3,200 |
| SL còn: 390
|
74HC04D | High-speed Si-gate CMOS, Six Hex inverter Hex inverter
14-pin SOIC 3.9 mm package
| S.L | Đơn Giá | 1 | 6,000 | 50 | 5,800 | 100 | 5,600 | 500 | 5,400 |
| SL còn: 398
|
74HC08D | Quad 2-input NAND gate (SOIC14) Number of Circuits:4
Number of Inputs: 2
Voltage - Supply: 2 V ~ 6 V | S.L | Đơn Giá | 1 | 4,000 | 50 | 3,800 | 100 | 3,500 | 250 | 3,200 |
| SL còn: 268
|
LPC2388FBD144 | ARM7 MCU FLASH 512K LQFP-144 ARM7® , 16/32-Bit, 72 MHz, 104 I/O, 512KB Flash, 98K RAM, A/D 8x10b; D/A 1x10b
CAN, EBI/EMI, Ethernet, I²C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
3 V ~ 3.6 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 280,000 | 5 | 266,000 | 10 | 252,000 | 30 | 238,000 | 60 | 224,000 |
| 0 (Tạm hết)
|
74HC125D | Quad buffer/line driver; 3-state, Non-Inverting Quad buffer/line driver; 3-state
14-pin SOIC package | S.L | Đơn Giá | 1 | 14,000 | 25 | 13,800 | 100 | 13,600 |
| SL còn: 156
|