445 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
BS15-I | 9V Battery Snap, I-Style, 150mm I-Style Battery Snap
Fitted for PP3 or 9V Battery
Standard Wire: UL1007 26AWG, 150mm
PVC Soft Style | Q.ty | Unit price | 1 | 2,000 | 25 | 1,900 | 100 | 1,800 | 500 | 1,700 | 1000 | 1,600 |
| In stock: 417
|
AC/DC-5V-700mA | AC-DC Switching Power Supply Module AC110V/220 85-265V to DC5V Input voltage AC 85V - 265V 50/60HZ
Output voltage DC5V (± 0.2V)
Output current 700mA
Output power 3.5W | Q.ty | Unit price | 1 | 30,000 | 10 | 28,500 | 100 | 27,000 | 250 | 25,500 | 500 | 24,000 |
| In stock: 90
|
Joystick-802B | Analog Joystick with pushbutton This is a joystick very similar to the 'analog' joysticks on PS2 (PlayStation 2) controllers. Directional movements are simply two potentiometers - one for each axis. Pots are ~10k each. This joystick also has a select button that is actuated when the joystick is pressed down. | Q.ty | Unit price | 1 | 50,000 | 10 | 47,500 | 25 | 45,000 | 50 | 42,500 | 100 | 40,000 |
| In stock: 100
|
HC-05 | Bluetooth Module HC05 master / slave | Q.ty | Unit price | 1 | 110,000 | 50 | 108,000 | 100 | 106,000 |
| 0 (out of stock)
|
MX-F01-315 | RF 315 MHz Super Generation Transmitter Working voltage: 3-12V
Working frequency 315 MHz
Transmitter distance: >500m (open area)
Modulation method: OOK | Q.ty | Unit price | 1 | 15,000 | 25 | 14,200 | 100 | 13,400 | 250 | 12,500 | 500 | 11,000 |
| In stock: 180
|
MX-F01-433 | RF 433 Mhz Super Generation Transmitter Working voltage:3-12V
Working frequency:433 MHz
Transmitter distance:>500m (open area)
Modulation method:OOK | Q.ty | Unit price | 1 | 15,000 | 25 | 14,200 | 100 | 13,400 | 250 | 12,500 | 500 | 11,000 |
| In stock: 199
|
Breadboard - Mini | Breadboard Mini Self-Adhesive for Arduino (white) Very small breadboard with 170 tie points. This bread board is compatible with the Arduino. Strong, self-adhesive backing. Measures 46x35x10mm | Q.ty | Unit price | 1 | 20,000 | 10 | 19,000 | 100 | 18,000 | 250 | 17,000 | 500 | 16,000 |
| 0 (out of stock)
|
MICRO-USB-1.5m | Cable USB-A To Micro USB-B Length 1.50m | Q.ty | Unit price | 1 | 18,000 | 25 | 17,500 | 100 | 17,000 | 250 | 16,500 | 500 | 16,000 |
| 0 (out of stock)
|
MICRO-USB-0,3 | Cable USB-A To Micro USB-B Length 30cm
| Q.ty | Unit price | 1 | 12,000 | 25 | 11,400 | 100 | 10,800 | 250 | 10,200 | 500 | 9,500 |
| In stock: 189
|
SLW100-08 | Solder wire 0.8mm Sn63% 100g | 100,000 | In stock: 97
|
You are in page 5 / 45 (Total 445 Items ) |
|