92 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
TCN75-5.0MOA | 5V 2-Wire Serial Temperature Sensor & Thermal Monitor Solid-State Temperature Sensing:0.5°C Accuracy (Typ.)
Operates from -55°C to +125°C
Operating Supply Range: 2.7V to 5.5V
Programmable Trip Point and Hysteresis withPower-up Defaults | Q.ty | Unit price | 1 | 25,000 | 10 | 24,000 | 25 | 22,000 | 100 | 21,000 | 500 | 19,000 |
| In stock: 42
|
93LC46B-I/P | 93LC46B-I/P DIP8 Low-voltage serial EEPROM.
Memory Size: 1 Kbits (x16)
Max. Clock Freq.: 2 MHz
Operating Supply Voltage: 2.2V to 5.5V
Temp Range: -40°C to +125°C | Q.ty | Unit price | 1 | 7,000 | 25 | 6,700 | 100 | 6,400 | 250 | 6,100 | 500 | 5,800 |
| In stock: 290
|
dsPIC30F4011-30I/P | DSC 16BIT 48KB FLASH DIP-40 | 345,000 | In stock: 49
|
ENC28J60-I/SO | Ethernet ICs 8 KB RAM MAC&PHY Ethernet Controller | Q.ty | Unit price | 1 | 75,000 | 25 | 74,000 | 50 | 73,000 | 100 | 71,000 |
| In stock: 83
|
MCP41010-I/SN | MCP41010-I/SN | Q.ty | Unit price | 1 | 45,000 | 25 | 44,000 | 50 | 43,000 | 100 | 42,000 |
| In stock: 100
|
MCP4921-E/P | MCP4921-E/P | Q.ty | Unit price | 1 | 70,000 | 25 | 69,000 | 50 | 68,000 |
| In stock: 122
|
PIC18F2550-I/SO | MCU 8BIT 32KB FLASH SOIC-28 | Q.ty | Unit price | 1 | 185,000 | 50 | 183,000 | 100 | 181,000 |
| In stock: 74
|
PIC16F54-I/SO | MCU 8BIT 768B FLASH SOIC-18 | Q.ty | Unit price | 1 | 23,000 | 50 | 22,500 | 100 | 22,000 |
| In stock: 139
|
PIC12F675-I/P | MCU 8-Bit CMOS 1K Flash W/AD 8-DIP | Q.ty | Unit price | 1 | 33,000 | 25 | 32,800 | 50 | 32,600 | 100 | 32,400 |
| In stock: 310
|
MCP2551-I/P | TRANSCEIVER CAN HI-SPD 8-DIP | Q.ty | Unit price | 1 | 62,000 | 25 | 61,000 | 50 | 60,000 |
| In stock: 57
|
You are in page 4 / 10 (Total 92 Items ) |
|