99 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
SN74LVC1G14DBVR | Single Schmitt-Trigger Inverter SOT-23-5 Logic Type: Inverter, Buffer
Number of Circuits: 1
Number of Inputs: 1
Features: Schmitt Trigger
Voltage - Supply: 1.65 V ~ 5.5 V | S.L | Đơn Giá | 1 | 4,000 | 25 | 3,850 | 100 | 3,700 | 500 | 3,550 | 1000 | 3,400 |
| SL còn: 422
|
TL494CDR | TL494CDR PWM Control Circuit 16-SOIC - Complete PWM Power-Control Circuitry
- Uncommitted Outputs for 200-mA Sink or Source Current
- Output Control Selects Single-Ended or Push-Pull Operation
- Internal Circuitry Prohibits Double Pulse at Either Output ... | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,600 | 100 | 5,200 | 250 | 4,800 | 500 | 4,400 |
| SL còn: 187
|
CD4013BE | Dual D-type flip-flop Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 V | S.L | Đơn Giá | 1 | 8,500 | 25 | 8,300 | 100 | 8,000 |
| SL còn: 100
|
MAX232DR | Dual EIA-232 Drivers / Receivers, SOIC16 Dual EIA-232 Driver/Receiver
Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump Capacitors
Operate Up To 120 kbit/s
Two Drivers and Two Receivers | S.L | Đơn Giá | 1 | 14,000 | 25 | 13,500 | 100 | 13,000 | 250 | 12,500 |
| SL còn: 1910
|
NE555D | IC OSC SGL TIMER 100KHZ Type 555 Type, Timer/Oscillator (Single)
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature: 0°C ~ 70°C | S.L | Đơn Giá | 1 | 4,000 | 10 | 3,900 | 25 | 3,800 | 50 | 3,700 | 100 | 3,600 |
| SL còn: 32
|
MSP430F169IPM | MSP430F169IPM 16-bit Ultra-Low-Power MCU, 60kB Flash, 2048B RAM, 12-Bit ADC, Dual DAC, 2 USART, I2C, HW Mult, DMA
64-pin LQFP Package | 160,000 | SL còn: 64
|
L293D | Quadruple Half-H Drivers Output Configuration: Half Bridge, (4) Quad
Interface: Parallel
Current - Output: 600mA
Voltage - Supply: 4.5 V ~ 36 V
Voltage - Load: 4.5 V ~ 36 V | S.L | Đơn Giá | 1 | 40,000 | 10 | 38,000 | 25 | 36,000 | 50 | 34,000 | 100 | 32,000 |
| 0 (Tạm hết)
|
TPA3116D2DADR | TPA3116D 50-W Stereo,100-W Mono Class-D Stereo Amplifier Type: Class D
Output Type: 2-Channel (Stereo)
Max Output Power x Channels @ Load: 50W x 2 @ 4Ohm, 100W x 1 @ 2Ohm
Voltage - Supply: 4.5V ~ 26V
Operating Temperature: -40°C ~ 85°C (TA)
Supplier Device Package: 32-HTSSOP
| S.L | Đơn Giá | 1 | 40,000 | 50 | 39,000 | 100 | 38,000 |
| SL còn: 100
|
UCC28610D | UCC28610D Flyback Controller 12-65W Green-mode Flyback Power Supply Controller
The UCC28610 brings a new level of performance and reliability to the AC/DC consumer power supply solution
| S.L | Đơn Giá | 1 | 45,000 | 10 | 42,800 | 25 | 40,500 | 50 | 38,300 | 100 | 36,000 |
| SL còn: 95
|
CC1100 | CC1100-1 GHz transceiver Low Power RF ICs
Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps | S.L | Đơn Giá | 1 | 85,000 | 10 | 80,800 | 25 | 76,500 | 50 | 72,300 | 100 | 68,000 |
| 0 (Tạm hết)
|
Bạn đang ở trang 4 / 10 (Tổng cộng 99 Mục ) |
|