Today 19/05/2024 - 10:02:06 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
59
Total accessing:
288230
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
Semiconductor & Sensor >
Microcontroller (MCU)
>
GD Microcontroller
> GD32F103C8T6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
GD32F103C8T6
MCU ARM 64KB FLASH MEM LQFP-48
(
Update 24/04/2023
)
Part No.:
GD32F103C8T6
Date added::
05/09/2022
Brand:
GigaDevices
Origin:
Genuine
Package:
LQFP(48)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
49,000
48,000
47,000
46,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
1179
Quantity:
Note:
Product information
GD32F103C8T6
MCU ARM 64KB FLASH MEM 48-LQFP
Datasheets
GD32F103x Datasheet
Family
Embedded - Microcontrollers
Series
GD32F10x
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
108MHz
Connectivity/Peripherals
WDG, RTC, USART,+UART, I²C, SPI, CAN, USB
GPTM(16bit), Advanc ed TM(16bit), Basic TM(16bit), SysTick(24bit)...
Number of I /O
37
Program Memory Size
64KB
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
20K
Voltage - Supply (Vcc/Vdd)
2.6 V ~ 3.6 V
Data Converters
A/D 12bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Items 1/4